Greenwich Instruments 256kbit 100ns NVRAM Memory, 28-Pin, GR3281
Технически документи
Спецификации
Memory Size
256kbit
Organisation
32K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
100ns
Mounting Type
Through Hole
Pin Count
28
Dimensions
37 x 18 x 7.3mm
Length
37mm
Width
18mm
Height
7.3mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
-20 °C
Страна на произход
United Kingdom
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Memory Size
256kbit
Organisation
32K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
100ns
Mounting Type
Through Hole
Pin Count
28
Dimensions
37 x 18 x 7.3mm
Length
37mm
Width
18mm
Height
7.3mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
-20 °C
Страна на произход
United Kingdom