Greenlee , 1 Piece Punch & Die Combinations With Punch & Die ISO 50 (50.8 mm), 50.8mm

Номер на артикул на RS: 819-9054Марка: Greenlee№ по каталога на производителя: 52055437
brand-logo

Технически документи

Спецификации

Number of Pieces

1

Set Contents

Punch & Die ISO 50 (50.8 mm)

Hole Size

50.8mm

Series

Speed Punch

Страна на произход

United States

Детайли за продукта

Greenlee Speed Punch & Die

The Speed Punch system enables you to save money and time while working easier. With a new no thread design cross threading is eliminated while the extremely tough and durable Speed Lock speeds up the job while prolonging the life of the tool.
Use in combination with the hydraulic punching tool LS50-L Flex for world class speed and performance.

Set range from ISO 16 to 63
Simple to use
Includes Punch & Die
No thread makes it the fastest system on the market
Suitable for mild steel (St37), plastic and aluminium to 3.5 mm
Up to 3x faster
Capable of 40,000 lbs of punching force
ISO 16, 20, 25 & PG 16 works with 9.5 mm Draw Stud
ISO 32, 40, 50, 63 works with 19 mm Draw Stud

Greenlee Speed Punch

Информацията за складовите наличности временно не е налична.

€ 169,99

€ 169,99 Всеки (ex VAT)

Greenlee , 1 Piece Punch & Die Combinations With Punch & Die ISO 50 (50.8 mm), 50.8mm

€ 169,99

€ 169,99 Всеки (ex VAT)

Greenlee , 1 Piece Punch & Die Combinations With Punch & Die ISO 50 (50.8 mm), 50.8mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number of Pieces

1

Set Contents

Punch & Die ISO 50 (50.8 mm)

Hole Size

50.8mm

Series

Speed Punch

Страна на произход

United States

Детайли за продукта

Greenlee Speed Punch & Die

The Speed Punch system enables you to save money and time while working easier. With a new no thread design cross threading is eliminated while the extremely tough and durable Speed Lock speeds up the job while prolonging the life of the tool.
Use in combination with the hydraulic punching tool LS50-L Flex for world class speed and performance.

Set range from ISO 16 to 63
Simple to use
Includes Punch & Die
No thread makes it the fastest system on the market
Suitable for mild steel (St37), plastic and aluminium to 3.5 mm
Up to 3x faster
Capable of 40,000 lbs of punching force
ISO 16, 20, 25 & PG 16 works with 9.5 mm Draw Stud
ISO 32, 40, 50, 63 works with 19 mm Draw Stud

Greenlee Speed Punch