Технически документи
Спецификации
Brand
GreenleeType
Cable Drum Roller
Number of Shelves
1
Height
710mm
Width
95 mm
Length
605mm
Diameter
200 mm → 700mm
Material
Zinc Plated Steel
Страна на произход
Italy
Детайли за продукта
Cable Drum Roller
A lightweight and robust drum roller for the easy winding and unwinding of large cable drums.
Adjustable castors to fit drum size
Zinc plated Steel with protective spray coating
Ramp for quick & effective movement of drum
Reels, Racks and Stands
€ 404,23
€ 404,23 Всеки (ex VAT)
1
€ 404,23
€ 404,23 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
GreenleeType
Cable Drum Roller
Number of Shelves
1
Height
710mm
Width
95 mm
Length
605mm
Diameter
200 mm → 700mm
Material
Zinc Plated Steel
Страна на произход
Italy
Детайли за продукта
Cable Drum Roller
A lightweight and robust drum roller for the easy winding and unwinding of large cable drums.
Adjustable castors to fit drum size
Zinc plated Steel with protective spray coating
Ramp for quick & effective movement of drum