Технически документи
Спецификации
Brand
GreenleeCutting Capacity
Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm
Hole Shape
Circular
Hole Size
20.4mm
Operation
Hand
Страна на произход
United States
Детайли за продукта
ISO Hand Punches
Slug buster are round and special shape punches with a unique profile for slug splitting, allowing easy slug removal. Slug buster punches are usually suitable for mild steel, plastic and aluminium up to 3.5mm thick. Their application is also for manual and hydraulic operation.
Features and Benefits
All punches are ISO standard sizes
Use with manual, ratchet or hydraulic punch drivers
Will punch mild steel, aluminium, fibreglass and plastic up to 3 mm
€ 57,59
€ 57,59 Всеки (ex VAT)
1
€ 57,59
€ 57,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
GreenleeCutting Capacity
Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm
Hole Shape
Circular
Hole Size
20.4mm
Operation
Hand
Страна на произход
United States
Детайли за продукта
ISO Hand Punches
Slug buster are round and special shape punches with a unique profile for slug splitting, allowing easy slug removal. Slug buster punches are usually suitable for mild steel, plastic and aluminium up to 3.5mm thick. Their application is also for manual and hydraulic operation.
Features and Benefits
All punches are ISO standard sizes
Use with manual, ratchet or hydraulic punch drivers
Will punch mild steel, aluminium, fibreglass and plastic up to 3 mm