Greenlee Punch and Die Tool, 76.2mm, Circular, Hydraulic Operation

Номер на артикул на RS: 477-8943Марка: Greenlee№ по каталога на производителя: 50125079
brand-logo

Технически документи

Спецификации

Cutting Capacity

Mild Steel: 3 mm; Stainless Steel: 1.5 mm

Hole Shape

Circular

Hole Size

76.2mm

Operation

Hydraulic

Детайли за продукта

Special Size Hole Punches

Special size hole punches used to punch burr-free holes for switches and instruments in enclosures. Punch up to 3.0mm mild steel and up to 1.5mm stainless steel. (punching stainless steel reduces lifetime of punches)

Features and Benefits:

• Die alignment marks for accurate alignment
• Supplied complete with punch, die, draw stud and counter nut
• 3mm cutting capacity for mild steel
• 1.5mm cutting capacity for stainless steel

For use with Driver Kit, Stock No. 398-6187

€ 265,81

€ 265,81 Всеки (ex VAT)

Greenlee Punch and Die Tool, 76.2mm, Circular, Hydraulic Operation

€ 265,81

€ 265,81 Всеки (ex VAT)

Greenlee Punch and Die Tool, 76.2mm, Circular, Hydraulic Operation

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Cutting Capacity

Mild Steel: 3 mm; Stainless Steel: 1.5 mm

Hole Shape

Circular

Hole Size

76.2mm

Operation

Hydraulic

Детайли за продукта

Special Size Hole Punches

Special size hole punches used to punch burr-free holes for switches and instruments in enclosures. Punch up to 3.0mm mild steel and up to 1.5mm stainless steel. (punching stainless steel reduces lifetime of punches)

Features and Benefits:

• Die alignment marks for accurate alignment
• Supplied complete with punch, die, draw stud and counter nut
• 3mm cutting capacity for mild steel
• 1.5mm cutting capacity for stainless steel

For use with Driver Kit, Stock No. 398-6187