Greenlee Punch and Die Tool, 25.4mm, Circular, Hydraulic Operation

Номер на артикул на RS: 363-0496Марка: Greenlee№ по каталога на производителя: 50069560
brand-logo

Технически документи

Спецификации

Cutting Capacity

Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm

Hole Shape

Circular

Hole Size

25.4mm

Operation

Hydraulic

Страна на произход

United States

Детайли за продукта

Heavy Duty Hole Punch

Will punch up to 3.5mm in mild and stainless steel, fibreglass/plastics
Split slugs fall free and cannot cling to draw stud
Greatly increased life expectancy compared to standard punches
Available in 16 sizes including Pg and ISO sizes
Use size 1 draw bolt for punches up to 25.4mm
Use size 2 draw bolt for punches up to 28.3mm and greater

Може да се интересувате от

€ 215,91

€ 215,91 Всеки (ex VAT)

Greenlee Punch and Die Tool, 25.4mm, Circular, Hydraulic Operation

€ 215,91

€ 215,91 Всеки (ex VAT)

Greenlee Punch and Die Tool, 25.4mm, Circular, Hydraulic Operation

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Cutting Capacity

Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm

Hole Shape

Circular

Hole Size

25.4mm

Operation

Hydraulic

Страна на произход

United States

Детайли за продукта

Heavy Duty Hole Punch

Will punch up to 3.5mm in mild and stainless steel, fibreglass/plastics
Split slugs fall free and cannot cling to draw stud
Greatly increased life expectancy compared to standard punches
Available in 16 sizes including Pg and ISO sizes
Use size 1 draw bolt for punches up to 25.4mm
Use size 2 draw bolt for punches up to 28.3mm and greater

Може да се интересувате от