Greenlee Punch and Die Tool, 12.5mm, Circular, Hand Operation

Номер на артикул на RS: 398-6058Марка: Greenlee№ по каталога на производителя: 50067273
brand-logo

Технически документи

Спецификации

Cutting Capacity

Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm

Hole Shape

Circular

Hole Size

12.5mm

Operation

Hand

Страна на произход

United States

Детайли за продукта

ISO Hand Punches

Slug buster are round and special shape punches with a unique profile for slug splitting, allowing easy slug removal. Slug buster punches are usually suitable for mild steel, plastic and aluminium up to 3.5mm thick. Their application is also for manual and hydraulic operation.

Features and Benefits

• All punches are ISO standard sizes
• Use with manual, ratchet or hydraulic punch drivers
• Will punch mild steel, aluminium, fibreglass and plastic up to 3 mm

Може да се интересувате от

€ 54,43

€ 54,43 Всеки (ex VAT)

Greenlee Punch and Die Tool, 12.5mm, Circular, Hand Operation

€ 54,43

€ 54,43 Всеки (ex VAT)

Greenlee Punch and Die Tool, 12.5mm, Circular, Hand Operation

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Cutting Capacity

Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm

Hole Shape

Circular

Hole Size

12.5mm

Operation

Hand

Страна на произход

United States

Детайли за продукта

ISO Hand Punches

Slug buster are round and special shape punches with a unique profile for slug splitting, allowing easy slug removal. Slug buster punches are usually suitable for mild steel, plastic and aluminium up to 3.5mm thick. Their application is also for manual and hydraulic operation.

Features and Benefits

• All punches are ISO standard sizes
• Use with manual, ratchet or hydraulic punch drivers
• Will punch mild steel, aluminium, fibreglass and plastic up to 3 mm

Може да се интересувате от