Технически документи
Спецификации
Brand
GrayhillKeypad Layout
3 x 4
Membrane Operation
Yes
Number Of Keys
12
Keypad Output
Matrix
Case Material
ABS, Cycolac FR15
Case Colour
Black
Mechanical Life Per Key
1000000Operations
Contact Material
Phosphor Bronze
Actuator Colour
Black
Actuator Material
Silicone Rubber
Depth Behind Panel
5.1mm
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +80°C
Maximum Operating Temperature
80°C
Voltage Rating
12V dc
Страна на произход
United States
Детайли за продукта
Grayhill 96 Series Standard Keypad, Conductive Rubber
The 96 series keypads have been designed for economy and reliability with a life expectance of 1,000,000 operations per button. This can help reduce maintenance costs. They feature tactile feedback allowing the operator to be sure of when a key has been pressed. These units are compatible with high resistance Logic modules and the terminals mate with standard connectors. They feature matrix circuitry and options include backlit and shielded versions.
Features:
Quality, economical keyboards
Easily customized legends
Matrix circuitry
Backlit and shielded options available
Termination mates with standard connectors
Tactile feedback to operator
1,000,000 operations per button
Compatible with high resistance logic inputs
Operating Temperature: -30 to +80 °C
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
GrayhillKeypad Layout
3 x 4
Membrane Operation
Yes
Number Of Keys
12
Keypad Output
Matrix
Case Material
ABS, Cycolac FR15
Case Colour
Black
Mechanical Life Per Key
1000000Operations
Contact Material
Phosphor Bronze
Actuator Colour
Black
Actuator Material
Silicone Rubber
Depth Behind Panel
5.1mm
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +80°C
Maximum Operating Temperature
80°C
Voltage Rating
12V dc
Страна на произход
United States
Детайли за продукта
Grayhill 96 Series Standard Keypad, Conductive Rubber
The 96 series keypads have been designed for economy and reliability with a life expectance of 1,000,000 operations per button. This can help reduce maintenance costs. They feature tactile feedback allowing the operator to be sure of when a key has been pressed. These units are compatible with high resistance Logic modules and the terminals mate with standard connectors. They feature matrix circuitry and options include backlit and shielded versions.
Features:
Quality, economical keyboards
Easily customized legends
Matrix circuitry
Backlit and shielded options available
Termination mates with standard connectors
Tactile feedback to operator
1,000,000 operations per button
Compatible with high resistance logic inputs
Operating Temperature: -30 to +80 °C