Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Grayhill 5V dc Optical Encoder with a 6.32 mm Flat Shaft, Panel Mount, Center Pin

Номер на артикул на RS: 878-0448Марка: Grayhill№ по каталога на производителя: 62AG22-L0-P
brand-logo

Технически документи

Спецификации

Encoder Reading

Quadrature

Encoder Signal

2-Bit Gray Code

Supply Voltage

5V dc

Shaft Diameter

6.32 mm

Shaft Length

17.45mm

Mounting Type

Panel Mount

Shaft Style

Flat

Termination Style

Center Pin

Maximum Operating Speed

100rpm

Current Rating

30mA

Страна на произход

China

Детайли за продукта

Grayhill 62AG Series Optical Encoders

The 62AG series of optical encoders are built for use in a range of applications. These include audio systems, navigation systems, patient monitoring systems,consumer electronics and professional editing equipment. Available with a choice of different cable lengths and termination types. The 62AG series of optical encoder feature Grayhill's patented light pipe technology.

Features:
Over 1 Million Rotational Cycles
2-bit Code Output
Quadrature Coding
16, 20, 24 and 32 Detent Positions Available
5Vdc or 3.3Vdc Versions Available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Grayhill 5V dc Optical Encoder with a 6.32 mm Flat Shaft, Panel Mount, Center Pin

P.O.A.

Grayhill 5V dc Optical Encoder with a 6.32 mm Flat Shaft, Panel Mount, Center Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Encoder Reading

Quadrature

Encoder Signal

2-Bit Gray Code

Supply Voltage

5V dc

Shaft Diameter

6.32 mm

Shaft Length

17.45mm

Mounting Type

Panel Mount

Shaft Style

Flat

Termination Style

Center Pin

Maximum Operating Speed

100rpm

Current Rating

30mA

Страна на произход

China

Детайли за продукта

Grayhill 62AG Series Optical Encoders

The 62AG series of optical encoders are built for use in a range of applications. These include audio systems, navigation systems, patient monitoring systems,consumer electronics and professional editing equipment. Available with a choice of different cable lengths and termination types. The 62AG series of optical encoder feature Grayhill's patented light pipe technology.

Features:
Over 1 Million Rotational Cycles
2-bit Code Output
Quadrature Coding
16, 20, 24 and 32 Detent Positions Available
5Vdc or 3.3Vdc Versions Available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more