Grayhill 5V dc Optical Encoder with a 6.35 mm Flat Shaft, Surface Mount, Connector

Номер на артикул на RS: 878-0631Марка: Grayhill№ по каталога на производителя: 60AR18-4-060C
brand-logo

Технически документи

Спецификации

Encoder Reading

Quadrature

Encoder Signal

2-Bit Quadrature

Supply Voltage

5V dc

Shaft Diameter

6.35 mm

Shaft Length

21.67mm

Mounting Hole Diameter

17.25mm

Mounting Type

Surface Mount

Shaft Style

Flat

Termination Style

Connector

Maximum Operating Speed

100rpm

Current Rating

20 mA @ 5 V dc (Rotary), 5 (Joystick) mA

Страна на произход

United States

Детайли за продукта

Grayhill 60A Series Joystick Optical Encoders

The 60A series is a multi function joystick but has the added functionality of a built-in optical encoder and push button. As a cursor control device this unit can eliminate the need for a stationary mouse or trackball providing all the same functions in a single, more compact design. They are ideally suited for automotive and aviation dashboards where having separate joystick, encoder and push button proves to be impractical due to space constraints. The joystick manipulates a cursor left, right, up and down
the rotary encoder facilitates sequential scrolling through menu options
and the push button performs on-screen menu selects.

Features & Benefits

Optical encoder, push button, and joystick in one shaft
Long life, high reliability
Compatible with CMOS, HCMOS, and TTL Logic
Operating voltage: 5 V dc (±0.25 V dc)
Supply current: 20 mA at 5 V dc

Product Application Information

This joystick optical encoder can be used in various applications, such as medical equipment control, radio control and robotics.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Grayhill 5V dc Optical Encoder with a 6.35 mm Flat Shaft, Surface Mount, Connector

P.O.A.

Grayhill 5V dc Optical Encoder with a 6.35 mm Flat Shaft, Surface Mount, Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Encoder Reading

Quadrature

Encoder Signal

2-Bit Quadrature

Supply Voltage

5V dc

Shaft Diameter

6.35 mm

Shaft Length

21.67mm

Mounting Hole Diameter

17.25mm

Mounting Type

Surface Mount

Shaft Style

Flat

Termination Style

Connector

Maximum Operating Speed

100rpm

Current Rating

20 mA @ 5 V dc (Rotary), 5 (Joystick) mA

Страна на произход

United States

Детайли за продукта

Grayhill 60A Series Joystick Optical Encoders

The 60A series is a multi function joystick but has the added functionality of a built-in optical encoder and push button. As a cursor control device this unit can eliminate the need for a stationary mouse or trackball providing all the same functions in a single, more compact design. They are ideally suited for automotive and aviation dashboards where having separate joystick, encoder and push button proves to be impractical due to space constraints. The joystick manipulates a cursor left, right, up and down
the rotary encoder facilitates sequential scrolling through menu options
and the push button performs on-screen menu selects.

Features & Benefits

Optical encoder, push button, and joystick in one shaft
Long life, high reliability
Compatible with CMOS, HCMOS, and TTL Logic
Operating voltage: 5 V dc (±0.25 V dc)
Supply current: 20 mA at 5 V dc

Product Application Information

This joystick optical encoder can be used in various applications, such as medical equipment control, radio control and robotics.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more