Grayhill DP10T Rotary Switch

Номер на артикул на RS: 877-9880Марка: Grayhill№ по каталога на производителя: 56DP36-01-1-AJN
brand-logo

Технически документи

Спецификации

Contact Configuration

DP10T

Maximum Current

200 mA

Maximum Voltage

30 V dc, 115 V ac

Number Of Positions

2 → 10

Terminal Type

PCB Pin

Angle of Throw

36°

Length

25.46mm

Width

12.7 (Dia.)mm

Actuator Type

Shaft

Dimensions

12.7 (Dia.) x 25.46 mm

Страна на произход

United States

Детайли за продукта

56 Series Single Deck Rotary Switches

The 56 Series of single deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment. The Grayhill 56 series of rotary switch have a variety of circuit options available.

Features:
Requires Minimum Distance Behind the Panel
Shorting and Non-shorting Contacts Available
Available with Solder Lug or PC Mount Terminals
Capable of Switching 200mA
1 to 4 Pole Versions Available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,87

€ 13,87 Всеки (ex VAT)

Grayhill DP10T Rotary Switch

€ 13,87

€ 13,87 Всеки (ex VAT)

Grayhill DP10T Rotary Switch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Contact Configuration

DP10T

Maximum Current

200 mA

Maximum Voltage

30 V dc, 115 V ac

Number Of Positions

2 → 10

Terminal Type

PCB Pin

Angle of Throw

36°

Length

25.46mm

Width

12.7 (Dia.)mm

Actuator Type

Shaft

Dimensions

12.7 (Dia.) x 25.46 mm

Страна на произход

United States

Детайли за продукта

56 Series Single Deck Rotary Switches

The 56 Series of single deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment. The Grayhill 56 series of rotary switch have a variety of circuit options available.

Features:
Requires Minimum Distance Behind the Panel
Shorting and Non-shorting Contacts Available
Available with Solder Lug or PC Mount Terminals
Capable of Switching 200mA
1 to 4 Pole Versions Available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от