Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Grayhill Rotary Switch

Номер на артикул на RS: 877-9612Марка: Grayhill№ по каталога на производителя: 44A45-04-1-08N
brand-logo

Технически документи

Спецификации

Pole and Throw Configuration

SP

Maximum Current

1 A ac, 100 mA dc

Maximum Voltage

115 V ac/dc, 6 → 28 V dc

Number Of Positions

2 → 8

Terminal Type

Solder Lug

Angle of Throw

45°

Length

74.6mm

Width

29.51 (Dia.)mm

Actuator Type

Shaft

Dimensions

29.51 (Dia.) x 74.6 mm

Страна на произход

United States

Детайли за продукта

42 & 44 Series Adjustable Stop Switches

The 42 & 44 Series of Multi-Deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment. The Grayhill 42 & 44 series rotary switches have a variety of circuit options available.

Features:
Enclosed rotary switches with adjustable stops
Capable of switching 1 Amp
1 to 6 poles per deck
1 to 10 Deck Versions Available
The easily inserted stop pins allows selection of positions
Military Qualified Versions Available
Shorting or Non-Shorting Options

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Grayhill Rotary Switch

P.O.A.

Each (In a Pack of 10) (ex VAT)

Grayhill Rotary Switch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pole and Throw Configuration

SP

Maximum Current

1 A ac, 100 mA dc

Maximum Voltage

115 V ac/dc, 6 → 28 V dc

Number Of Positions

2 → 8

Terminal Type

Solder Lug

Angle of Throw

45°

Length

74.6mm

Width

29.51 (Dia.)mm

Actuator Type

Shaft

Dimensions

29.51 (Dia.) x 74.6 mm

Страна на произход

United States

Детайли за продукта

42 & 44 Series Adjustable Stop Switches

The 42 & 44 Series of Multi-Deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment. The Grayhill 42 & 44 series rotary switches have a variety of circuit options available.

Features:
Enclosed rotary switches with adjustable stops
Capable of switching 1 Amp
1 to 6 poles per deck
1 to 10 Deck Versions Available
The easily inserted stop pins allows selection of positions
Military Qualified Versions Available
Shorting or Non-Shorting Options

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more