Технически документи
Спецификации
Brand
GrayhillAccessory Type
Push Button Boot
For Use With
30 Series Push Button Switches
Страна на произход
United States
Детайли за продукта
30 Series Butt Contact Pushbutton Switches
The 30 series is a reliable, economical range of pushbuttons with a variety of options to choose from. They are SPST and feature a contact rating of between 1 and 5 amps. Users can select from both normally open or normally closed versions and various actuator styles. These include standard, with sealed bushing and button, with over travel, with positive feel and push-pull. All options are panel mount.
Features:
Large selection
Economical
Sealed bushing and pushbutton options
Operating temperature: -40 to +85 °C
Solder lug terminals
Grayhill Pushbutton Switches
P.O.A.
Each (In a Pack of 25) (ex VAT)
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
GrayhillAccessory Type
Push Button Boot
For Use With
30 Series Push Button Switches
Страна на произход
United States
Детайли за продукта
30 Series Butt Contact Pushbutton Switches
The 30 series is a reliable, economical range of pushbuttons with a variety of options to choose from. They are SPST and feature a contact rating of between 1 and 5 amps. Users can select from both normally open or normally closed versions and various actuator styles. These include standard, with sealed bushing and button, with over travel, with positive feel and push-pull. All options are panel mount.
Features:
Large selection
Economical
Sealed bushing and pushbutton options
Operating temperature: -40 to +85 °C
Solder lug terminals