Grayhill Mechanical Rotary Encoder with a 6.35 mm Flat Shaft, Panel Mount

Номер на артикул на RS: 878-0521Марка: Grayhill№ по каталога на производителя: 25LB22-H
brand-logo

Технически документи

Спецификации

Encoder Reading

2 bit Quadrature

Encoder Signal

Hex Code

Shaft Diameter

6.35 mm

Shaft Length

19.05mm

Mounting Type

Panel Mount

Shaft Style

Flat

Current Rating

1.5 mA @ 115 V ac, 150 mA @ 14 V dc, 250 mA @ 28 V dc

Страна на произход

United States

Детайли за продукта

Grayhill 25L Series Mechanical Encoders

The 25L series has a life expectancy of 100,000 cycles making them extremely cost effective to similar designs. They have also been manufactured to ISO 9001 standards. All standard switches are continuous rotation and there is a wide selection available depending on the required amount of positions. They have been designed for panel mounting and feature high quality gold plate over nickel copper contacts.

Features:
Multiple code and indexing choices
100,000 life cycles
Less than 1.0" Square
Operating temperature range: -40 to +85 °C
Continuous rotation

Standards

Manufactured to ISO 9001 standards

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 17,64

€ 17,64 Всеки (ex VAT)

Grayhill Mechanical Rotary Encoder with a 6.35 mm Flat Shaft, Panel Mount

€ 17,64

€ 17,64 Всеки (ex VAT)

Grayhill Mechanical Rotary Encoder with a 6.35 mm Flat Shaft, Panel Mount

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 17,64
10 - 24€ 16,57
25 - 49€ 14,99
50 - 99€ 13,93
100+€ 12,54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Encoder Reading

2 bit Quadrature

Encoder Signal

Hex Code

Shaft Diameter

6.35 mm

Shaft Length

19.05mm

Mounting Type

Panel Mount

Shaft Style

Flat

Current Rating

1.5 mA @ 115 V ac, 150 mA @ 14 V dc, 250 mA @ 28 V dc

Страна на произход

United States

Детайли за продукта

Grayhill 25L Series Mechanical Encoders

The 25L series has a life expectancy of 100,000 cycles making them extremely cost effective to similar designs. They have also been manufactured to ISO 9001 standards. All standard switches are continuous rotation and there is a wide selection available depending on the required amount of positions. They have been designed for panel mounting and feature high quality gold plate over nickel copper contacts.

Features:
Multiple code and indexing choices
100,000 life cycles
Less than 1.0" Square
Operating temperature range: -40 to +85 °C
Continuous rotation

Standards

Manufactured to ISO 9001 standards

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от