Технически документи
Спецификации
Brand
GrasslinDisplay Type
LCD
Number Of Digits
6
Number of Phases
1
Pulse Output
Yes
Depth
65mm
Minimum Temperature
-25°C
Series
taxxo
Страна на произход
Germany
Детайли за продукта
Grasslin taxxo ER 80-1 - Energy Meter
The taxxo ER 80-1 digital energy meter is 1-phase meter with an illuminated digital LC display that shows six digits in two lines. The counter can be reset anytime which allows an easy monitoring of consumption and therefore a reliable cost control.
Energy meter 1-phase
Digital
Double display, 6 digits
Reset function
Sealable
DIN rail mounting
Applications:
Energy billing in houses
Energy consumption control
Facility management
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
GrasslinDisplay Type
LCD
Number Of Digits
6
Number of Phases
1
Pulse Output
Yes
Depth
65mm
Minimum Temperature
-25°C
Series
taxxo
Страна на произход
Germany
Детайли за продукта
Grasslin taxxo ER 80-1 - Energy Meter
The taxxo ER 80-1 digital energy meter is 1-phase meter with an illuminated digital LC display that shows six digits in two lines. The counter can be reset anytime which allows an easy monitoring of consumption and therefore a reliable cost control.
Energy meter 1-phase
Digital
Double display, 6 digits
Reset function
Sealable
DIN rail mounting
Applications:
Energy billing in houses
Energy consumption control
Facility management