Технически документи
Спецификации
Brand
GrasslinSupply Voltage
220 → 240 V ac
Input Type
Voltage
Connection Type
Screw
Number Of Digits
7
Mounting Type
Panel Mount
Cutout Size
46 x 36 mm
Function
Hour Meter
Display Range
0 → 99999.99
Maximum Operating Temperature
+55°C
Measurement Range
0 → 99999.99
Minimum Operating Temperature
-20°C
Cutout Height
46mm
Series
Taxxo 403
Weight
90g
Cutout Width
36mm
Depth
68mm
Страна на произход
Germany
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
GrasslinSupply Voltage
220 → 240 V ac
Input Type
Voltage
Connection Type
Screw
Number Of Digits
7
Mounting Type
Panel Mount
Cutout Size
46 x 36 mm
Function
Hour Meter
Display Range
0 → 99999.99
Maximum Operating Temperature
+55°C
Measurement Range
0 → 99999.99
Minimum Operating Temperature
-20°C
Cutout Height
46mm
Series
Taxxo 403
Weight
90g
Cutout Width
36mm
Depth
68mm
Страна на произход
Germany