Технически документи
Спецификации
Brand
GrasslinSupply Voltage
220 → 240 V ac
Count Mode
Hours
Function
Hour Meter
Input Type
Voltage
Connection Type
Screw
Number Of Digits
7
Mounting Type
Flush Mount
Display Range
0 → 99999.99 h
Cutout Size
45 x 45 mm
Measurement Range
0 → 99999.99h
Minimum Operating Temperature
-20°C
Cutout Height
45mm
Series
Taxxo 112
Weight
33g
Cutout Width
45mm
Depth
33mm
Maximum Operating Temperature
+55°C
Страна на произход
Germany
Детайли за продукта
Taxxo 112 Operating Hours Meter
Grasslin Taxxo 112 is a panel mounted AC operating hour run meter which provides the user with a robust, maintenance free option for reliable operation
AC current operating hours meter
Counting capacity: 99999.99 h
Screw terminals (VBG4)
Installation
220 V → 240 V / 50 Hz
Dimensions (H x W x D) 48 x 48 x 40 mm
Panel cut-out 45 x 45 mm
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
GrasslinSupply Voltage
220 → 240 V ac
Count Mode
Hours
Function
Hour Meter
Input Type
Voltage
Connection Type
Screw
Number Of Digits
7
Mounting Type
Flush Mount
Display Range
0 → 99999.99 h
Cutout Size
45 x 45 mm
Measurement Range
0 → 99999.99h
Minimum Operating Temperature
-20°C
Cutout Height
45mm
Series
Taxxo 112
Weight
33g
Cutout Width
45mm
Depth
33mm
Maximum Operating Temperature
+55°C
Страна на произход
Germany
Детайли за продукта
Taxxo 112 Operating Hours Meter
Grasslin Taxxo 112 is a panel mounted AC operating hour run meter which provides the user with a robust, maintenance free option for reliable operation
AC current operating hours meter
Counting capacity: 99999.99 h
Screw terminals (VBG4)
Installation
220 V → 240 V / 50 Hz
Dimensions (H x W x D) 48 x 48 x 40 mm
Panel cut-out 45 x 45 mm