Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Gossen Metrawatt MAVOWATT 20 Set 4 Power Quality Analyser, 3-Phase, 600V ac Max

Номер на артикул на RS: 726-5119Марка: Gossen Metrawatt№ по каталога на производителя: M817T
brand-logo

Технически документи

Спецификации

Number of Phases

3

Maximum Voltage

600V ac

Best Voltage Measurement Accuracy

±0.1 %

Best Current Measurement Accuracy

±0.1 %

Display Type

LCD

Interface Type

RS232, USB

Memory Capacity

32GB

Power Source

Battery

Battery Life

2 h

Model Number p

MAVOWATT 20 Set 4

Weight

1.9kg

Maximum Operating Temperature

+50°C

Width

64mm

Length

300mm

Dimensions

300 x 64 x 203mm

Minimum Operating Temperature

0°C

Height

203mm

Страна на произход

United States

Детайли за продукта

MAVOWATT 20 Power Quality Analyzer

3-Phase Energy and Power Analyzer EnergyPlatform
Advanced Demand, Energy, Harmonics and Power Analysis - Perfect for energy reduction/savings and alternative energy applications
Automatic setup - No learning curve!
Easy to read colorful Demand & Energy reports
Intuitive 1/4 VGA color touch screen
Eight Channels, 4 voltage & 4 current. Channel D Differential
Harmonic analysis up to the 63rd harmonic
AC and DC monitoring applications
High accuracy: 0.1% for voltage and current
High resolution: 256 samples / cycles - continuous monitoring
Triggered event detection on all parameters. Sag/Swell RMS detection, ±10% of nominal
Large memory up to 32 GB
AC or Battery operated. Built in UPS with 2hr battery
Automatic Energy Audit reporting software - EPRW software included
Optional RS232, USB or LAN interface

Supplied with

MAVOWATT 20 Set 3: MAVOWATT 20, 3-Phase Current sensor DRANFLEX 3003XL/24 (30/300/3000A), Current sensor DRANFLEX 3000XL/24 (30/300/3000A), Power adapter ISOFLEX 3V, Adapter cable RR/PS/4A für 4 DRANFLEX
MAVOWATT 20 Set 4: MAVOWATT 20, 4x Current probes TR-2550A (10...100 A)
All Sets include: Voltage cable set with pouch, battery charger, CF memory card ≥4 GB, soft carrying case, Energy Platform Report Writer software

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Gossen Metrawatt MAVOWATT 20 Set 4 Power Quality Analyser, 3-Phase, 600V ac Max

P.O.A.

Gossen Metrawatt MAVOWATT 20 Set 4 Power Quality Analyser, 3-Phase, 600V ac Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number of Phases

3

Maximum Voltage

600V ac

Best Voltage Measurement Accuracy

±0.1 %

Best Current Measurement Accuracy

±0.1 %

Display Type

LCD

Interface Type

RS232, USB

Memory Capacity

32GB

Power Source

Battery

Battery Life

2 h

Model Number p

MAVOWATT 20 Set 4

Weight

1.9kg

Maximum Operating Temperature

+50°C

Width

64mm

Length

300mm

Dimensions

300 x 64 x 203mm

Minimum Operating Temperature

0°C

Height

203mm

Страна на произход

United States

Детайли за продукта

MAVOWATT 20 Power Quality Analyzer

3-Phase Energy and Power Analyzer EnergyPlatform
Advanced Demand, Energy, Harmonics and Power Analysis - Perfect for energy reduction/savings and alternative energy applications
Automatic setup - No learning curve!
Easy to read colorful Demand & Energy reports
Intuitive 1/4 VGA color touch screen
Eight Channels, 4 voltage & 4 current. Channel D Differential
Harmonic analysis up to the 63rd harmonic
AC and DC monitoring applications
High accuracy: 0.1% for voltage and current
High resolution: 256 samples / cycles - continuous monitoring
Triggered event detection on all parameters. Sag/Swell RMS detection, ±10% of nominal
Large memory up to 32 GB
AC or Battery operated. Built in UPS with 2hr battery
Automatic Energy Audit reporting software - EPRW software included
Optional RS232, USB or LAN interface

Supplied with

MAVOWATT 20 Set 3: MAVOWATT 20, 3-Phase Current sensor DRANFLEX 3003XL/24 (30/300/3000A), Current sensor DRANFLEX 3000XL/24 (30/300/3000A), Power adapter ISOFLEX 3V, Adapter cable RR/PS/4A für 4 DRANFLEX
MAVOWATT 20 Set 4: MAVOWATT 20, 4x Current probes TR-2550A (10...100 A)
All Sets include: Voltage cable set with pouch, battery charger, CF memory card ≥4 GB, soft carrying case, Energy Platform Report Writer software

Може да се интересувате от