Технически документи
Спецификации
Brand
Gossen MetrawattTester Type
Pass/Fail PAT
Test Type
Class II
Testing Method
Automatic
Power Source
Battery
Model Number p
METRATESTER 5+
Model Number (p)
METRATESTER 5+
Dimensions
190 x 140 x 95mm
Weight
1.3kg
Height
95mm
Length
190mm
Maximum Operating Temperature
+55°C
Maximum Supply Voltage
12V
Width
140mm
Minimum Supply Voltage
7V
Minimum Operating Temperature
-10°C
Страна на произход
Germany
Детайли за продукта
VDE 0701-0702 testing device, METRATESTER 5+
The Gossen Metrawatt METRATESTER 5+ is a versatile electrical safety tester designed for comprehensive testing of various electrical devices and installations. Primarily used for Portable Appliance Testing (PAT), ensuring the safety of electrical equipment and basic electrical testing.
For testing electrical safety in accordance with DIN VDE 0701-0702
Differential current measurement in accordance with DIN VDE 0701-0702
All measurements are easy to read from a large digital display
Limit overruns signalled optically and in some cases also audibly
Available with plug and socket for F/CZ
Large digital LCD display, tests the mains connection by finger contact and signal lamp
Optional accessories
Z745A: rotary current adapter, 3-phase
Supplied with
METRATESTER 5, operating instruction
€ 1 000,53
€ 1 000,53 Всеки (ex VAT)
1
€ 1 000,53
€ 1 000,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Gossen MetrawattTester Type
Pass/Fail PAT
Test Type
Class II
Testing Method
Automatic
Power Source
Battery
Model Number p
METRATESTER 5+
Model Number (p)
METRATESTER 5+
Dimensions
190 x 140 x 95mm
Weight
1.3kg
Height
95mm
Length
190mm
Maximum Operating Temperature
+55°C
Maximum Supply Voltage
12V
Width
140mm
Minimum Supply Voltage
7V
Minimum Operating Temperature
-10°C
Страна на произход
Germany
Детайли за продукта
VDE 0701-0702 testing device, METRATESTER 5+
The Gossen Metrawatt METRATESTER 5+ is a versatile electrical safety tester designed for comprehensive testing of various electrical devices and installations. Primarily used for Portable Appliance Testing (PAT), ensuring the safety of electrical equipment and basic electrical testing.
For testing electrical safety in accordance with DIN VDE 0701-0702
Differential current measurement in accordance with DIN VDE 0701-0702
All measurements are easy to read from a large digital display
Limit overruns signalled optically and in some cases also audibly
Available with plug and socket for F/CZ
Large digital LCD display, tests the mains connection by finger contact and signal lamp
Optional accessories
Z745A: rotary current adapter, 3-phase
Supplied with
METRATESTER 5, operating instruction