Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Gossen Metrawatt METRAVOLT 12D+L, LCD Voltage tester, 1000 V ac, 1500V dc, Continuity Check, Battery Powered, CAT IV

Номер на артикул на RS: 760-4551Марка: Gossen Metrawatt№ по каталога на производителя: M630G
brand-logo

Технически документи

Спецификации

Maximum Voltage

1000 V ac, 1500V dc

Continuity Check

Yes

Safety Category

CAT IV 1000V

Display Type

LCD

IP Rating

IP65

Battery Type

9V

Power Source

Battery

Dimensions

240 x 62 x 39mm

Weight

270g

Height

39mm

Length

240mm

Maximum Operating Temperature

+55°C

Width

62mm

Minimum Operating Temperature

-10°C

Model Number p

METRAVOLT 12D+L

Safety Category Level

CAT IV

Safety Category Voltage

1000V

Страна на произход

Germany

Детайли за продукта

Metravolt 12D+L Voltage and Continuity Tester

The Metravolt 12D+L is a 2-pole voltage tester with digital display combined with integrated continuity, phase, polarity and phase sequence testing.

The voltage tester allows for safe detection and measurement of AC and DC voltages within a range of 24 to 1000 V at frequencies of up to 4 kHz
Resistance can also be measured within a range of 0 to 1999 kΩ with the integrated continuity tester
Voltage and resistance values appear in digital format at the LCD
Three LEDs indicate dangerous contact voltage and phase sequence, another LED indicates resistance and a sound generator indicates continuity
Fully Automated Measuring Sequence
Measured Value Storage
Self-Test and Battery Monitoring
Rugged Housing
Complies with CAT IV

Supplied with

Operating instructions, battery

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.

Информацията за складовите наличности временно не е налична.

€ 399,19

€ 399,19 Всеки (ex VAT)

Gossen Metrawatt METRAVOLT 12D+L, LCD Voltage tester, 1000 V ac, 1500V dc, Continuity Check, Battery Powered, CAT IV

€ 399,19

€ 399,19 Всеки (ex VAT)

Gossen Metrawatt METRAVOLT 12D+L, LCD Voltage tester, 1000 V ac, 1500V dc, Continuity Check, Battery Powered, CAT IV
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Voltage

1000 V ac, 1500V dc

Continuity Check

Yes

Safety Category

CAT IV 1000V

Display Type

LCD

IP Rating

IP65

Battery Type

9V

Power Source

Battery

Dimensions

240 x 62 x 39mm

Weight

270g

Height

39mm

Length

240mm

Maximum Operating Temperature

+55°C

Width

62mm

Minimum Operating Temperature

-10°C

Model Number p

METRAVOLT 12D+L

Safety Category Level

CAT IV

Safety Category Voltage

1000V

Страна на произход

Germany

Детайли за продукта

Metravolt 12D+L Voltage and Continuity Tester

The Metravolt 12D+L is a 2-pole voltage tester with digital display combined with integrated continuity, phase, polarity and phase sequence testing.

The voltage tester allows for safe detection and measurement of AC and DC voltages within a range of 24 to 1000 V at frequencies of up to 4 kHz
Resistance can also be measured within a range of 0 to 1999 kΩ with the integrated continuity tester
Voltage and resistance values appear in digital format at the LCD
Three LEDs indicate dangerous contact voltage and phase sequence, another LED indicates resistance and a sound generator indicates continuity
Fully Automated Measuring Sequence
Measured Value Storage
Self-Test and Battery Monitoring
Rugged Housing
Complies with CAT IV

Supplied with

Operating instructions, battery

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.