Gossen Metrawatt METRAOHM 413 Ohmmeter, 200 Ω Max, 10mΩ Resolution

Номер на артикул на RS: 437-5932Марка: Gossen Metrawatt№ по каталога на производителя: M630A
brand-logo
Преглед на всички в Омметри

Технически документи

Спецификации

Maximum Resistance Measurement

200 Ω

Resistance Measurement Resolution

10mΩ

Battery Type

9V

Power Source

Battery

Weight

180g

Height

40mm

Length

60mm

Maximum Accuracy

+1.5% + 4 digits

Maximum Operating Temperature

+50°C

Minimum Accuracy

±1.5% + 4 digits

Width

230mm

Minimum Operating Temperature

-10°C

Model Number p

METRAOHM 413

Model Number (p)

METRAOHM 413

Страна на произход

Germany

Детайли за продукта

Zařízení pro měření nízkého odporu METRAOHM 413

Overvoltage protection
Signalling of external voltage: by LED, acoustic, measurement value
Protection rating IP 65
Zero calibration of test leads
Measurement range: 0.01 → 200 Ω

Digital low-resistance measuring device compliant with DIN VDE 0413 Part 4 and EN 61 557 Parts 1 and 4.

Supplied with

METRAOHM 413, zasunutelný měřicí kabel, baterie, návod k obsluze

Информацията за складовите наличности временно не е налична.

€ 511,85

€ 511,85 Всеки (ex VAT)

Gossen Metrawatt METRAOHM 413 Ohmmeter, 200 Ω Max, 10mΩ Resolution

€ 511,85

€ 511,85 Всеки (ex VAT)

Gossen Metrawatt METRAOHM 413 Ohmmeter, 200 Ω Max, 10mΩ Resolution
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Resistance Measurement

200 Ω

Resistance Measurement Resolution

10mΩ

Battery Type

9V

Power Source

Battery

Weight

180g

Height

40mm

Length

60mm

Maximum Accuracy

+1.5% + 4 digits

Maximum Operating Temperature

+50°C

Minimum Accuracy

±1.5% + 4 digits

Width

230mm

Minimum Operating Temperature

-10°C

Model Number p

METRAOHM 413

Model Number (p)

METRAOHM 413

Страна на произход

Germany

Детайли за продукта

Zařízení pro měření nízkého odporu METRAOHM 413

Overvoltage protection
Signalling of external voltage: by LED, acoustic, measurement value
Protection rating IP 65
Zero calibration of test leads
Measurement range: 0.01 → 200 Ω

Digital low-resistance measuring device compliant with DIN VDE 0413 Part 4 and EN 61 557 Parts 1 and 4.

Supplied with

METRAOHM 413, zasunutelný měřicí kabel, baterie, návod k obsluze