Gossen Metrawatt DUSPOL digital 1000, LCD Voltage tester, 1000 V ac, 1200V dc, Continuity Check, Battery Powered, CAT

Номер на артикул на RS: 778-3178Марка: Gossen Metrawatt№ по каталога на производителя: M611F
brand-logo

Технически документи

Спецификации

Maximum Voltage

1000 V ac, 1200V dc

Continuity Check

Yes

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD

IP Rating

IP65

Battery Type

AAA, LR03

Calibrated

RSCAL

Power Source

Battery

Weight

250g

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-15°C

Model Number p

DUSPOL digital 1000

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1000 V, 600 V

Страна на произход

Ireland

Детайли за продукта

DUSPOL digital 1000 Voltage Tester

The DUSPOL digital 1000 voltage tester is rated for DC and AC voltage tests in a voltage range from 12 V to 1000 V.

With DC voltage, it is possible to perform polarity tests and with AC voltage, it is also possible to perform phase tests with these instruments
The DUSPOL digital 1000 voltage tester shows the phase sequence of a 3-phase current system, provided the neutral point is grounded
Voltage testing
Phase sequence test
Phase testing
Polarity check
Cable fracture detector
Continuity test
Resistance measurement
Diode test
Frequency measurement
Load connection via vibration motor
Vibrating alert: the integrated motor with unbalance signals activity during load testing by generating vibrations in the tester handle
Illumination of measuring points
Rugged housing design with rubberized handle surface
Protection class: IP 65
Power supply: 2 x 1.5 V LR03 / AAA

Standards

EN 61326 Part 1, CAT IV 600 V / CAT III 1000 V

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.

Информацията за складовите наличности временно не е налична.

€ 165,37

€ 165,37 Всеки (ex VAT)

Gossen Metrawatt DUSPOL digital 1000, LCD Voltage tester, 1000 V ac, 1200V dc, Continuity Check, Battery Powered, CAT

Calibration type

€ 165,37

€ 165,37 Всеки (ex VAT)

Gossen Metrawatt DUSPOL digital 1000, LCD Voltage tester, 1000 V ac, 1200V dc, Continuity Check, Battery Powered, CAT
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Voltage

1000 V ac, 1200V dc

Continuity Check

Yes

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD

IP Rating

IP65

Battery Type

AAA, LR03

Calibrated

RSCAL

Power Source

Battery

Weight

250g

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-15°C

Model Number p

DUSPOL digital 1000

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1000 V, 600 V

Страна на произход

Ireland

Детайли за продукта

DUSPOL digital 1000 Voltage Tester

The DUSPOL digital 1000 voltage tester is rated for DC and AC voltage tests in a voltage range from 12 V to 1000 V.

With DC voltage, it is possible to perform polarity tests and with AC voltage, it is also possible to perform phase tests with these instruments
The DUSPOL digital 1000 voltage tester shows the phase sequence of a 3-phase current system, provided the neutral point is grounded
Voltage testing
Phase sequence test
Phase testing
Polarity check
Cable fracture detector
Continuity test
Resistance measurement
Diode test
Frequency measurement
Load connection via vibration motor
Vibrating alert: the integrated motor with unbalance signals activity during load testing by generating vibrations in the tester handle
Illumination of measuring points
Rugged housing design with rubberized handle surface
Protection class: IP 65
Power supply: 2 x 1.5 V LR03 / AAA

Standards

EN 61326 Part 1, CAT IV 600 V / CAT III 1000 V

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.