Технически документи
Спецификации
Brand
Gossen MetrawattModel Number p
METRISO 5024
Model Number (p)
METRISO 5024
Tester Type
Insulation Tester
Minimum Test Voltage
100V
Maximum Test Voltage
500V
Maximum Insulation Resistance Measurement
400MΩ
Display Type
Analogue
Test Current
200mA
Battery Type
AA
Power Source
Battery
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Safety Category Voltage
600V
Safety Category
CAT II 600V
Safety Category Level
CAT II
Width
98mm
Length
310mm
Dimensions
310 x 98 x 40mm
Height
40mm
Weight
500g
Страна на произход
Germany
Детайли за продукта
METRISO 5024 insulation testing device
Analogue insulation measuring device, low-impedance measuring device and voltmeter with beeper in one device
Quick measurements in accordance with VDE 0413 part 1 / 2 / 4
Insulation measurements with measuring voltages of 100, 250, 500 V
Low-impedance measurements of earth wire and potential wire resistance, continuity
Beeper and flashing LED as alarm for faulty or implausible measurements
Fluctuating indicator as final indicator of warning functions
Supplied with
METRISO 5024, carry case, spare fuse, instruction manual
€ 765,28
€ 765,28 Всеки (ex VAT)
1
€ 765,28
€ 765,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Gossen MetrawattModel Number p
METRISO 5024
Model Number (p)
METRISO 5024
Tester Type
Insulation Tester
Minimum Test Voltage
100V
Maximum Test Voltage
500V
Maximum Insulation Resistance Measurement
400MΩ
Display Type
Analogue
Test Current
200mA
Battery Type
AA
Power Source
Battery
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Safety Category Voltage
600V
Safety Category
CAT II 600V
Safety Category Level
CAT II
Width
98mm
Length
310mm
Dimensions
310 x 98 x 40mm
Height
40mm
Weight
500g
Страна на произход
Germany
Детайли за продукта
METRISO 5024 insulation testing device
Analogue insulation measuring device, low-impedance measuring device and voltmeter with beeper in one device
Quick measurements in accordance with VDE 0413 part 1 / 2 / 4
Insulation measurements with measuring voltages of 100, 250, 500 V
Low-impedance measurements of earth wire and potential wire resistance, continuity
Beeper and flashing LED as alarm for faulty or implausible measurements
Fluctuating indicator as final indicator of warning functions
Supplied with
METRISO 5024, carry case, spare fuse, instruction manual