Технически документи
Спецификации
Brand
Gossen MetrawattAutomatic RCD Test
Yes
Model Number p
PROFiTEST C
Non-Tripping
Yes
Maximum Voltage Measurement
253V
Test Type
Continuity
Earth Resistance Measurement
Yes
Downloadable Data
Yes
Continuity Test Current
740mA
RCD Test Type
AC Type, DC Selective
Test Standards
DIN EN 60529, EN 61010-1, IEC 61010-1, VDE 0411-1, VDE 0470-1
IP Rating
IP52
Weight
1.2kg
Safety Category Level
CAT III
Maximum Continuity Resistance
9.99kΩ
Safety Category Voltage
300V
Safety Category
CAT III 300 V
Display Type
LCD
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Height
65mm
Power Source
Battery
Width
140mm
Length
275mm
Dimensions
275 x 140 x 65mm
Minimum Continuity Resistance
0kΩ
Страна на произход
Germany
Детайли за продукта
VDE 0100 Testing Device, Profitest C
Complete loop resistance measurement and testing of RCCB circuitsTesting of special RCCBs (selective S, type G)Earth loop resistance measurementVoltage and frequency measurementDetermining of rotary field directionStorage for PC-readable measured valuesExtremely rugged housingClear, intuitive menu with help functionsQuick and easy to operate with 5 softkeysMains tester included
Supplied with
PROFITEST C, neck strap, batteries, operating instructions, WinProfi PC program for communicating with PROFITEST C.
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Gossen MetrawattAutomatic RCD Test
Yes
Model Number p
PROFiTEST C
Non-Tripping
Yes
Maximum Voltage Measurement
253V
Test Type
Continuity
Earth Resistance Measurement
Yes
Downloadable Data
Yes
Continuity Test Current
740mA
RCD Test Type
AC Type, DC Selective
Test Standards
DIN EN 60529, EN 61010-1, IEC 61010-1, VDE 0411-1, VDE 0470-1
IP Rating
IP52
Weight
1.2kg
Safety Category Level
CAT III
Maximum Continuity Resistance
9.99kΩ
Safety Category Voltage
300V
Safety Category
CAT III 300 V
Display Type
LCD
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Height
65mm
Power Source
Battery
Width
140mm
Length
275mm
Dimensions
275 x 140 x 65mm
Minimum Continuity Resistance
0kΩ
Страна на произход
Germany
Детайли за продукта
VDE 0100 Testing Device, Profitest C
Complete loop resistance measurement and testing of RCCB circuitsTesting of special RCCBs (selective S, type G)Earth loop resistance measurementVoltage and frequency measurementDetermining of rotary field directionStorage for PC-readable measured valuesExtremely rugged housingClear, intuitive menu with help functionsQuick and easy to operate with 5 softkeysMains tester included
Supplied with
PROFITEST C, neck strap, batteries, operating instructions, WinProfi PC program for communicating with PROFITEST C.
