Gossen Metrawatt M520O Electrical Tester, 100 V, 250 V, 500 V , Earth Resistance Measurement

Номер на артикул на RS: 482-538Марка: Gossen Metrawatt№ по каталога на производителя: M520O
brand-logo

Технически документи

Спецификации

Loop Impedance Test Type

2 Wire, 3 Wire

Automatic RCD Test

Yes

Model Number p

M520O

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

100 V, 250 V, 500 V

Maximum Voltage Measurement

550V

Test Type

Continuity, Wiring Polarity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Continuity Test Current

500mA

RCD Test Type

AC Type/DC Selective

IP Rating

IP40

Test Standards

DIN EN 60529, VDE 0470-1

Power Source

Battery

Width

260mm

Length

330mm

Minimum Continuity Resistance

0.01Ω

Minimum Operating Temperature

-5°C

Height

90mm

Weight

2.3kg

Safety Category Level

CAT III, CAT IV

Dimensions

330 x 260 x 90mm

Plug Type

Type F - Schuko plug

Maximum Continuity Resistance

99.9Ω

Safety Category Voltage

300 V, 500 V

Battery Type

AA

Safety Category

CAT III 500 V, CAT IV 300 V

Display Type

LCD

Maximum Operating Temperature

+50°C

Страна на произход

Germany

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Gossen Metrawatt M520O Electrical Tester, 100 V, 250 V, 500 V , Earth Resistance Measurement

P.O.A.

Gossen Metrawatt M520O Electrical Tester, 100 V, 250 V, 500 V , Earth Resistance Measurement
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Loop Impedance Test Type

2 Wire, 3 Wire

Automatic RCD Test

Yes

Model Number p

M520O

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

100 V, 250 V, 500 V

Maximum Voltage Measurement

550V

Test Type

Continuity, Wiring Polarity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Continuity Test Current

500mA

RCD Test Type

AC Type/DC Selective

IP Rating

IP40

Test Standards

DIN EN 60529, VDE 0470-1

Power Source

Battery

Width

260mm

Length

330mm

Minimum Continuity Resistance

0.01Ω

Minimum Operating Temperature

-5°C

Height

90mm

Weight

2.3kg

Safety Category Level

CAT III, CAT IV

Dimensions

330 x 260 x 90mm

Plug Type

Type F - Schuko plug

Maximum Continuity Resistance

99.9Ω

Safety Category Voltage

300 V, 500 V

Battery Type

AA

Safety Category

CAT III 500 V, CAT IV 300 V

Display Type

LCD

Maximum Operating Temperature

+50°C

Страна на произход

Germany

Може да се интересувате от