Технически документи
Спецификации
Brand
Gossen MetrawattLoop Impedance Test Type
Phase to Earth, Phase to Neutral
RCD Ramp Test
Yes
Model Number p
Master Package PROFITEST INTRO
Insulation Test Voltage
3700V
Maximum Voltage Measurement
600V
Test Type
Wiring Polarity
Earth Resistance Measurement
Yes
Continuity Test Current
15mA
RCD Test Type
DC Selective
Remote Switch Mode
Yes
IP Rating
IP40, IP52
Test Standards
DIN VDE 0100-600, IEC 60364-6
Weight
1.5kg
Maximum Continuity Resistance
9.99kΩ
Plug Type
Type F - Schuko plug
Height
140mm
Minimum Operating Temperature
0°C
Safety Category Level
CAT III, CAT IV
Dimensions
130 x 225 x 140mm
Minimum Continuity Resistance
300mΩ
Battery Type
AA
Safety Category Voltage
300 V, 600 V
Width
225mm
Power Source
Battery, Mains
Length
130mm
Safety Category
CAT III 600 V, CAT IV 300 V
Display Type
LCD
Maximum Operating Temperature
+40°C
Страна на произход
Slovakia
Детайли за продукта
Master package PROFITEST INTRO
Master package PROFiTEST INTRO, consisting of PROFiTEST INTRO M520T, Test probe with remote release Z550A, Vario-Plug-Set Z500A, Set-Probes Z50F, PROSchuko-Measuring-Adapter Z503K, PRO-Jumper Z503J, SORTIMO L-BOXX Z503D, Foam SORTIMO L-BOXX Z503O, Battery Pack Master Z502H and charger
Z502R.
PROFITEST INTRO M520T Tester, IEC 60364-6 / DIN VDE 0100-600
Measurement of RLO, ZL-PE, ZL-N, RINS, RE, ΔU, phase
sequence and voltage
OFFSET Management RL-PE / RN-PE / RL-N
Measuring functions can be selected directly via the rotary switch
Testing of RCD types A, AC, F, B, B+, EV, MI and G/R, as well as SRCDs and PRCDs
Display of approved fuse types for electrical systems
Phase sequence measurement (including highest line-to-line voltage)
Measuring of contact voltage by Finger contact
Connection of an RFID reader or a barcode scanner
Individual measured value memory and memory structure setup
Help functions with wiring diagrams
Bidirectional data exchange via USB, DDS-CAD and epINSTROM
Measuring category: CAT III 600 V / CAT IV 300 V
International prompting (12 languages)
ETC software (Electrical Testing Center) for, amongst other functions, creating tree structures and documentation per ZVEH
€ 2 457,29
€ 2 457,29 Всеки (ex VAT)
1
€ 2 457,29
€ 2 457,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Gossen MetrawattLoop Impedance Test Type
Phase to Earth, Phase to Neutral
RCD Ramp Test
Yes
Model Number p
Master Package PROFITEST INTRO
Insulation Test Voltage
3700V
Maximum Voltage Measurement
600V
Test Type
Wiring Polarity
Earth Resistance Measurement
Yes
Continuity Test Current
15mA
RCD Test Type
DC Selective
Remote Switch Mode
Yes
IP Rating
IP40, IP52
Test Standards
DIN VDE 0100-600, IEC 60364-6
Weight
1.5kg
Maximum Continuity Resistance
9.99kΩ
Plug Type
Type F - Schuko plug
Height
140mm
Minimum Operating Temperature
0°C
Safety Category Level
CAT III, CAT IV
Dimensions
130 x 225 x 140mm
Minimum Continuity Resistance
300mΩ
Battery Type
AA
Safety Category Voltage
300 V, 600 V
Width
225mm
Power Source
Battery, Mains
Length
130mm
Safety Category
CAT III 600 V, CAT IV 300 V
Display Type
LCD
Maximum Operating Temperature
+40°C
Страна на произход
Slovakia
Детайли за продукта
Master package PROFITEST INTRO
Master package PROFiTEST INTRO, consisting of PROFiTEST INTRO M520T, Test probe with remote release Z550A, Vario-Plug-Set Z500A, Set-Probes Z50F, PROSchuko-Measuring-Adapter Z503K, PRO-Jumper Z503J, SORTIMO L-BOXX Z503D, Foam SORTIMO L-BOXX Z503O, Battery Pack Master Z502H and charger
Z502R.
PROFITEST INTRO M520T Tester, IEC 60364-6 / DIN VDE 0100-600
Measurement of RLO, ZL-PE, ZL-N, RINS, RE, ΔU, phase
sequence and voltage
OFFSET Management RL-PE / RN-PE / RL-N
Measuring functions can be selected directly via the rotary switch
Testing of RCD types A, AC, F, B, B+, EV, MI and G/R, as well as SRCDs and PRCDs
Display of approved fuse types for electrical systems
Phase sequence measurement (including highest line-to-line voltage)
Measuring of contact voltage by Finger contact
Connection of an RFID reader or a barcode scanner
Individual measured value memory and memory structure setup
Help functions with wiring diagrams
Bidirectional data exchange via USB, DDS-CAD and epINSTROM
Measuring category: CAT III 600 V / CAT IV 300 V
International prompting (12 languages)
ETC software (Electrical Testing Center) for, amongst other functions, creating tree structures and documentation per ZVEH