Технически документи
Спецификации
Brand
Gossen MetrawattMultimeter Type
Handheld
Model Number p
METRAHIT AM TECH
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
Calibrated
UKAS
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
1mF
True RMS
Yes
Absolute Maximum Temperature Measurement
+1372°C
Maximum Frequency
10kHz
AC Current Measurement Resolution
1µA ac
DC Current Measurement Resolution
1µA dc
Resistance Measurement Resolution
10mΩ
DC Voltage Measurement Resolution
10µV dc
AC Voltage Measurement Resolution
10µV ac
Capacitance Measurement Resolution
10pF
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Best AC Current Accuracy
±0.9% + 10 Digits
Width
87mm
Length
200mm
Dimensions
200 x 87 x 45mm
Best DC Voltage Accuracy
±0.05% + 3 Digits
Best Temperature Measurement Accuracy
±1% + 5 Digits
Best AC Voltage Accuracy
±0.05% + 3 Digits
Best Capacitance Measurement Accuracy
±5% + 6 Digits
Minimum Operating Temperature
0°C
Height
45mm
Weight
350g
Best DC Current Accuracy
±0.9% + 10 Digits
Safety Category Voltage
600 V, 1000V
Battery Type
AA
Best Resistance Measurement Accuracy
±2% + 10 Digits
Maximum Operating Temperature
+40°C
Страна на произход
Germany
Детайли за продукта
METRAHIT BASE PRO TECH
MetraHit digital multimeters are suitable for universal with various applications. An excellent multimeter for using in the field as it is equipped an internal and mains-independent power supply. Automatic shut-down takes place when any measured values remain unchanged for any given period between 10 and 59 minutes, saving battery power. Your multimeter is protected from the elements and impact damage by the soft rubber cover that has a tilt stand and test probe holder.
Features and Benefits:
Large light blue illuminated display with extra-large figures (15 mm) and bargraph display
12 multimeter functions
Effective value measurement (AC, AC+DC)
Automatic reading range selection
Current measuring via external current sensors
MIN / MAX / data hold storage
Diode test and continuity test
Automatic jack disable (ABS) - prevents incorrect connection of measuring leads
One single jack prevents current ranges being interchanged
Safety: CAT IV 600V, CAT III 1000 V
Additional "PRO" features
16 multimeter functions
Current measurement up to 10 A AC / DC directly possible
Low pass filter ( 1kHz)
Additional "TECH" features
20 multimeter functions
Current measurement up to 10 A AC / DC directly possible
Low pass filter ( 1kHz)
Capacitance
Applications:
Electrical engineering
Electrical installation
Laboratory applications
Telecommunications
Training
Many other applications
What Is Included:
Multimeter
Pair of safety measurement cables 1.2 m
4 mm test probes CAT III, 600 V CAT IV (KS17-2)
2 Batteries 1.5 V Type AA
Operating instructions English/German
CD Rom, Content operating instructions English/German
DAkkS Calibration certificate
€ 672,36
€ 672,36 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 672,36
€ 672,36 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Gossen MetrawattMultimeter Type
Handheld
Model Number p
METRAHIT AM TECH
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
Calibrated
UKAS
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
1mF
True RMS
Yes
Absolute Maximum Temperature Measurement
+1372°C
Maximum Frequency
10kHz
AC Current Measurement Resolution
1µA ac
DC Current Measurement Resolution
1µA dc
Resistance Measurement Resolution
10mΩ
DC Voltage Measurement Resolution
10µV dc
AC Voltage Measurement Resolution
10µV ac
Capacitance Measurement Resolution
10pF
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Best AC Current Accuracy
±0.9% + 10 Digits
Width
87mm
Length
200mm
Dimensions
200 x 87 x 45mm
Best DC Voltage Accuracy
±0.05% + 3 Digits
Best Temperature Measurement Accuracy
±1% + 5 Digits
Best AC Voltage Accuracy
±0.05% + 3 Digits
Best Capacitance Measurement Accuracy
±5% + 6 Digits
Minimum Operating Temperature
0°C
Height
45mm
Weight
350g
Best DC Current Accuracy
±0.9% + 10 Digits
Safety Category Voltage
600 V, 1000V
Battery Type
AA
Best Resistance Measurement Accuracy
±2% + 10 Digits
Maximum Operating Temperature
+40°C
Страна на произход
Germany
Детайли за продукта
METRAHIT BASE PRO TECH
MetraHit digital multimeters are suitable for universal with various applications. An excellent multimeter for using in the field as it is equipped an internal and mains-independent power supply. Automatic shut-down takes place when any measured values remain unchanged for any given period between 10 and 59 minutes, saving battery power. Your multimeter is protected from the elements and impact damage by the soft rubber cover that has a tilt stand and test probe holder.
Features and Benefits:
Large light blue illuminated display with extra-large figures (15 mm) and bargraph display
12 multimeter functions
Effective value measurement (AC, AC+DC)
Automatic reading range selection
Current measuring via external current sensors
MIN / MAX / data hold storage
Diode test and continuity test
Automatic jack disable (ABS) - prevents incorrect connection of measuring leads
One single jack prevents current ranges being interchanged
Safety: CAT IV 600V, CAT III 1000 V
Additional "PRO" features
16 multimeter functions
Current measurement up to 10 A AC / DC directly possible
Low pass filter ( 1kHz)
Additional "TECH" features
20 multimeter functions
Current measurement up to 10 A AC / DC directly possible
Low pass filter ( 1kHz)
Capacitance
Applications:
Electrical engineering
Electrical installation
Laboratory applications
Telecommunications
Training
Many other applications
What Is Included:
Multimeter
Pair of safety measurement cables 1.2 m
4 mm test probes CAT III, 600 V CAT IV (KS17-2)
2 Batteries 1.5 V Type AA
Operating instructions English/German
CD Rom, Content operating instructions English/German
DAkkS Calibration certificate