Технически документи
Спецификации
Brand
Gossen MetrawattMultimeter Type
Handheld
Display Type
Digital
Model Number p
METRAHIT AM BASE
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Temperature Measurement
+850°C
Absolute Maximum Capacitance Measurement
1mF
Maximum Frequency
1kHz
DC Current Measurement Resolution
10nA dc
AC Current Measurement Resolution
10nA ac
Resistance Measurement Resolution
10mΩ
DC Voltage Measurement Resolution
10µV dc
AC Voltage Measurement Resolution
10µV ac
Capacitance Measurement Resolution
10pF
Temperature Measurement Resolution
0.1°C
Safety Category Level
CAT III, CAT IV
Best AC Current Accuracy
±0.5% + 5 Digits
Width
87mm
Maximum Operating Temperature
+40°C
Best Resistance Measurement Accuracy
±2% + 10 Digits
Length
200mm
Dimensions
200 x 87 x 45mm
Best DC Voltage Accuracy
±0.05% + 3 Digits
Best Temperature Measurement Accuracy
±0.3% + 15 Digits
Best AC Voltage Accuracy
±0.05% + 3 Digits
Best Capacitance Measurement Accuracy
±5% + 6 Digits
Minimum Operating Temperature
0°C
Height
45mm
Weight
350g
Best DC Current Accuracy
±0.5% + 5 Digits
Safety Category Voltage
600 V, 1000V
Battery Type
AA
Страна на произход
Germany
Детайли за продукта
METRA HIT 30M Multimeter
Precision multimeter with data recorder and thermometer for extreme conditions
Automatic range selection
Real-time testing (AC)
Digital filter for interference compensation
Measures resistance and temperature with Kelvin adapter
MIN / MAX memory
128 kB built-in measurement data memory
Continuity testing
IR data interface
Protection classes: CAT III 300 V, CAT II 600 V
Supplied with
Multimeter, KS17 test lead set, batteries, DKD calibration certificate, instructions
€ 426,93
€ 426,93 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 426,93
€ 426,93 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Gossen MetrawattMultimeter Type
Handheld
Display Type
Digital
Model Number p
METRAHIT AM BASE
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Temperature Measurement
+850°C
Absolute Maximum Capacitance Measurement
1mF
Maximum Frequency
1kHz
DC Current Measurement Resolution
10nA dc
AC Current Measurement Resolution
10nA ac
Resistance Measurement Resolution
10mΩ
DC Voltage Measurement Resolution
10µV dc
AC Voltage Measurement Resolution
10µV ac
Capacitance Measurement Resolution
10pF
Temperature Measurement Resolution
0.1°C
Safety Category Level
CAT III, CAT IV
Best AC Current Accuracy
±0.5% + 5 Digits
Width
87mm
Maximum Operating Temperature
+40°C
Best Resistance Measurement Accuracy
±2% + 10 Digits
Length
200mm
Dimensions
200 x 87 x 45mm
Best DC Voltage Accuracy
±0.05% + 3 Digits
Best Temperature Measurement Accuracy
±0.3% + 15 Digits
Best AC Voltage Accuracy
±0.05% + 3 Digits
Best Capacitance Measurement Accuracy
±5% + 6 Digits
Minimum Operating Temperature
0°C
Height
45mm
Weight
350g
Best DC Current Accuracy
±0.5% + 5 Digits
Safety Category Voltage
600 V, 1000V
Battery Type
AA
Страна на произход
Germany
Детайли за продукта
METRA HIT 30M Multimeter
Precision multimeter with data recorder and thermometer for extreme conditions
Automatic range selection
Real-time testing (AC)
Digital filter for interference compensation
Measures resistance and temperature with Kelvin adapter
MIN / MAX memory
128 kB built-in measurement data memory
Continuity testing
IR data interface
Protection classes: CAT III 300 V, CAT II 600 V
Supplied with
Multimeter, KS17 test lead set, batteries, DKD calibration certificate, instructions