Технически документи
Спецификации
Brand
Gossen MetrawattMultimeter Type
Handheld
Display Type
LCD
Model Number p
METRAHit Outdoor
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Capacitance Measurement
1mF
Absolute Maximum Temperature Measurement
+850°C
AC Current Measurement Resolution
10nA ac
DC Current Measurement Resolution
10nA dc
Resistance Measurement Resolution
10mΩ
DC Voltage Measurement Resolution
10µV dc
AC Voltage Measurement Resolution
10µV ac
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Capacitance Measurement Resolution
10pF
Weight
350g
Best DC Current Accuracy
±0.5% + 5 Digits
Safety Category Voltage
600 V, 1000 V
Maximum Operating Temperature
+40°C
Best Resistance Measurement Accuracy
±2% + 10 Digits
Length
200mm
Best DC Voltage Accuracy
±0.05% + 5 Digits
Battery Type
AA
Dimensions
200 x 87 x 45mm
Best Temperature Measurement Accuracy
±0.3% + 15 Digits
Best AC Voltage Accuracy
±0.05% + 5 Digits
Best Capacitance Measurement Accuracy
±5% + 6 Digits
Minimum Operating Temperature
0°C
Height
45mm
Best AC Current Accuracy
±0.5% + 5 Digits
Width
87mm
Страна на произход
Germany
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Gossen MetrawattMultimeter Type
Handheld
Display Type
LCD
Model Number p
METRAHit Outdoor
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Capacitance Measurement
1mF
Absolute Maximum Temperature Measurement
+850°C
AC Current Measurement Resolution
10nA ac
DC Current Measurement Resolution
10nA dc
Resistance Measurement Resolution
10mΩ
DC Voltage Measurement Resolution
10µV dc
AC Voltage Measurement Resolution
10µV ac
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Capacitance Measurement Resolution
10pF
Weight
350g
Best DC Current Accuracy
±0.5% + 5 Digits
Safety Category Voltage
600 V, 1000 V
Maximum Operating Temperature
+40°C
Best Resistance Measurement Accuracy
±2% + 10 Digits
Length
200mm
Best DC Voltage Accuracy
±0.05% + 5 Digits
Battery Type
AA
Dimensions
200 x 87 x 45mm
Best Temperature Measurement Accuracy
±0.3% + 15 Digits
Best AC Voltage Accuracy
±0.05% + 5 Digits
Best Capacitance Measurement Accuracy
±5% + 6 Digits
Minimum Operating Temperature
0°C
Height
45mm
Best AC Current Accuracy
±0.5% + 5 Digits
Width
87mm
Страна на произход
Germany