Gossen Metrawatt M222F Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Номер на артикул на RS: 343-7269Марка: Gossen Metrawatt№ по каталога на производителя: M222FUK
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Multimeter Type

Handheld

Model Number p

M222F

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

30MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

30mF

Absolute Maximum Temperature Measurement

+850°C

Maximum Frequency

1kHz

AC Current Measurement Resolution

10nA ac

DC Current Measurement Resolution

10nA dc

AC Voltage Measurement Resolution

10µV ac

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

10µV dc

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

1pF

Temperature Measurement Resolution

0.1°C

Dimensions

84 x 195 x 35mm

Best Temperature Measurement Accuracy

±0.5% + 3 Digits

Best AC Voltage Accuracy

±0.5% + 3 Digits

Best Capacitance Measurement Accuracy

±5% + 60 Digits

Minimum Operating Temperature

-20°C

Height

35mm

Weight

350g

Best DC Current Accuracy

±0.5% + 10 Digits

Best AC Current Accuracy

±0.5% + 10 Digits

Width

195mm

Safety Category Voltage

600 V, 1000 V

Battery Type

AA

Best Resistance Measurement Accuracy

±2% + 5 Digits

Length

84mm

Best DC Voltage Accuracy

±0.5% + 3 Digits

Maximum Operating Temperature

+50°C

Детайли за продукта

METRA HIT 30M Multimeter

Precision multimeter with data recorder and thermometer for extreme conditions
Automatic range selection
Real-time testing (AC)
Digital filter for interference compensation
Measures resistance and temperature with Kelvin adapter
MIN / MAX memory
128 kB built-in measurement data memory
Continuity testing
IR data interface
Protection classes: CAT III 300 V, CAT II 600 V

Supplied with

Multimeter, KS17 test lead set, batteries, DKD calibration certificate, instructions

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Gossen Metrawatt M222F Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

P.O.A.

Gossen Metrawatt M222F Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Multimeter Type

Handheld

Model Number p

M222F

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

30MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

30mF

Absolute Maximum Temperature Measurement

+850°C

Maximum Frequency

1kHz

AC Current Measurement Resolution

10nA ac

DC Current Measurement Resolution

10nA dc

AC Voltage Measurement Resolution

10µV ac

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

10µV dc

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

1pF

Temperature Measurement Resolution

0.1°C

Dimensions

84 x 195 x 35mm

Best Temperature Measurement Accuracy

±0.5% + 3 Digits

Best AC Voltage Accuracy

±0.5% + 3 Digits

Best Capacitance Measurement Accuracy

±5% + 60 Digits

Minimum Operating Temperature

-20°C

Height

35mm

Weight

350g

Best DC Current Accuracy

±0.5% + 10 Digits

Best AC Current Accuracy

±0.5% + 10 Digits

Width

195mm

Safety Category Voltage

600 V, 1000 V

Battery Type

AA

Best Resistance Measurement Accuracy

±2% + 5 Digits

Length

84mm

Best DC Voltage Accuracy

±0.5% + 3 Digits

Maximum Operating Temperature

+50°C

Детайли за продукта

METRA HIT 30M Multimeter

Precision multimeter with data recorder and thermometer for extreme conditions
Automatic range selection
Real-time testing (AC)
Digital filter for interference compensation
Measures resistance and temperature with Kelvin adapter
MIN / MAX memory
128 kB built-in measurement data memory
Continuity testing
IR data interface
Protection classes: CAT III 300 V, CAT II 600 V

Supplied with

Multimeter, KS17 test lead set, batteries, DKD calibration certificate, instructions

Може да се интересувате от