Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Gossen Metrawatt METRAHit 2+ Handheld Digital Multimeter, True RMS, 15A ac Max, 10A dc Max, 600V ac Max - RS Calibrated

Номер на артикул на RS: 192-5945Марка: Gossen Metrawatt№ по каталога на производителя: M205A
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Multimeter Type

Handheld

Model Number p

METRAHit 2+

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

15A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Temperature Measurement

+400°C

True RMS

Yes

Safety Category Level

CAT II

Best AC Current Accuracy

±2 %

Minimum Operating Temperature

-25°C

Height

45mm

Width

126mm

Length

92mm

Weight

300g

Best DC Current Accuracy

±2 %

Safety Category Voltage

500V

Battery Type

AA

Dimensions

92 x 126 x 45mm

Best DC Voltage Accuracy

±2 %

Maximum Operating Temperature

+65°C

Best AC Voltage Accuracy

±2 %

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 347,34

€ 347,34 Всеки (ex VAT)

Gossen Metrawatt METRAHit 2+ Handheld Digital Multimeter, True RMS, 15A ac Max, 10A dc Max, 600V ac Max - RS Calibrated

Calibration type

€ 347,34

€ 347,34 Всеки (ex VAT)

Gossen Metrawatt METRAHit 2+ Handheld Digital Multimeter, True RMS, 15A ac Max, 10A dc Max, 600V ac Max - RS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Multimeter Type

Handheld

Model Number p

METRAHit 2+

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

15A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Temperature Measurement

+400°C

True RMS

Yes

Safety Category Level

CAT II

Best AC Current Accuracy

±2 %

Minimum Operating Temperature

-25°C

Height

45mm

Width

126mm

Length

92mm

Weight

300g

Best DC Current Accuracy

±2 %

Safety Category Voltage

500V

Battery Type

AA

Dimensions

92 x 126 x 45mm

Best DC Voltage Accuracy

±2 %

Maximum Operating Temperature

+65°C

Best AC Voltage Accuracy

±2 %

Страна на произход

Germany