Gossen Metrawatt METRAport 3A Handheld Analogue Analogue Multimeter

Номер на артикул на RS: 225-993Марка: Gossen Metrawatt№ по каталога на производителя: M113A
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Multimeter Type

Handheld

Display Type

Analogue

Model Number p

METRAport 3A

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Absolute Maximum Resistance Measurement

20 MΩ

Safety Category Level

CAT II, CAT III

Safety Category Voltage

300 V, 600V

Battery Type

9V

Maximum Operating Temperature

+40°C

Width

118mm

Length

146mm

Dimensions

146 x 118 x 44mm

Minimum Operating Temperature

0°C

Height

44mm

Weight

450g

Страна на произход

Czech Republic

Детайли за продукта

3A METRAport

Measurement of voltage, current, resistance and level
High input resistance 10 MΩ for load-free voltage measurement
Automatic battery cut-out when device is closed
Hinged lid for inclined scale position and transport protection
Accuracy class 1.5

Supplied with

Multimeter, battery, cable set, carry belts, instructions

Approvals

CAT II 600 V, CAT III 300 V

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Gossen Metrawatt METRAport 3A Handheld Analogue Analogue Multimeter

P.O.A.

Gossen Metrawatt METRAport 3A Handheld Analogue Analogue Multimeter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Multimeter Type

Handheld

Display Type

Analogue

Model Number p

METRAport 3A

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Absolute Maximum Resistance Measurement

20 MΩ

Safety Category Level

CAT II, CAT III

Safety Category Voltage

300 V, 600V

Battery Type

9V

Maximum Operating Temperature

+40°C

Width

118mm

Length

146mm

Dimensions

146 x 118 x 44mm

Minimum Operating Temperature

0°C

Height

44mm

Weight

450g

Страна на произход

Czech Republic

Детайли за продукта

3A METRAport

Measurement of voltage, current, resistance and level
High input resistance 10 MΩ for load-free voltage measurement
Automatic battery cut-out when device is closed
Hinged lid for inclined scale position and transport protection
Accuracy class 1.5

Supplied with

Multimeter, battery, cable set, carry belts, instructions

Approvals

CAT II 600 V, CAT III 300 V

Може да се интересувате от