Machinable Glass Ceramic Rod, 300mm L, 6mm Diameter

Технически документи
Спецификации
Brand
GoodfellowMaterial
Machinable Glass Ceramic
Form
Rod
Length
300mm
Rod Diameter
6mm
Colour
White
Thermal Conductivity
1.46W/mK
Density
2.52g/cm³
Hardness
A 48 Rockwell
Compressive Strength
35kg/mm²
Fracture Toughness
1.53MPa
Water Absorption
0%
Maximum Operating Temperature
+800°C
Детайли за продукта
Macor® Machinable Glass Ceramic
Macor® is a registered trademark of Corning Inc.
For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour
€ 124,26
€ 124,26 Всеки (ex VAT)
1
€ 124,26
€ 124,26 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 2 | € 124,26 |
3 - 9 | € 115,56 |
10 - 29 | € 109,35 |
30+ | € 99,40 |
Технически документи
Спецификации
Brand
GoodfellowMaterial
Machinable Glass Ceramic
Form
Rod
Length
300mm
Rod Diameter
6mm
Colour
White
Thermal Conductivity
1.46W/mK
Density
2.52g/cm³
Hardness
A 48 Rockwell
Compressive Strength
35kg/mm²
Fracture Toughness
1.53MPa
Water Absorption
0%
Maximum Operating Temperature
+800°C
Детайли за продукта
Macor® Machinable Glass Ceramic
Macor® is a registered trademark of Corning Inc.
For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour