Kapton HN Thermal Insulating Film, 304mm x 200mm x 0.025mm

Технически документи
Спецификации
Brand
GoodfellowMaterial
Kapton HN
Length
304mm
Width
200mm
Thickness
0.025mm
Density
1.42g/cm³
Dielectic Strength
118kV/mm
Thermal Conductivity
0.16W/mK
Maximum Operating Temperature
+400°C
Страна на произход
United States
Детайли за продукта
Kapton® HN Polyimide Film
Flexible Kapton® type HN polyimide film, available in thicknesses of 25, 50 & 75μm. Kapton® film possesses a unique combination of properties that make it ideal for a variety of applications in many different industries.
Excellent physical, electrical, and mechanical properties, maintained over a wide temperature range, up to 400°C
High electrical insulation at elevated temperatures: 1012 Ohm-cm at 200°C
Also suitable for cryogenic applications
Density 1.42 g/cc
Thermal Conductivity 0.16 W/m·K
Sheet size 304 x 200mm
€ 53,41
€ 53,41 1 Lot of 5 (ex VAT)
1
€ 53,41
€ 53,41 1 Lot of 5 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 53,41 |
3 - 5 | € 49,66 |
6 - 11 | € 46,99 |
12+ | € 42,73 |
Технически документи
Спецификации
Brand
GoodfellowMaterial
Kapton HN
Length
304mm
Width
200mm
Thickness
0.025mm
Density
1.42g/cm³
Dielectic Strength
118kV/mm
Thermal Conductivity
0.16W/mK
Maximum Operating Temperature
+400°C
Страна на произход
United States
Детайли за продукта
Kapton® HN Polyimide Film
Flexible Kapton® type HN polyimide film, available in thicknesses of 25, 50 & 75μm. Kapton® film possesses a unique combination of properties that make it ideal for a variety of applications in many different industries.
Excellent physical, electrical, and mechanical properties, maintained over a wide temperature range, up to 400°C
High electrical insulation at elevated temperatures: 1012 Ohm-cm at 200°C
Also suitable for cryogenic applications
Density 1.42 g/cc
Thermal Conductivity 0.16 W/m·K
Sheet size 304 x 200mm