Goodfellow Machinable Glass Ceramic Sheet 100mm x 100mm x 3mm

Технически документи
Спецификации
Brand
GoodfellowMaterial
Machinable Glass Ceramic
Length
100mm
Width
100mm
Thickness
3mm
Colour
White
Density
2.52g/cm³
Thermal Conductivity
1.46W/mK
Hardness
A 48 Rockwell
Fracture Toughness
1.53MPa
Compressive Strength
35kg/mm²
Water Absorption
0%
Maximum Operating Temperature
+800°C
Детайли за продукта
Macor® Machinable Glass Ceramic
Macor® is a registered trademark of Corning Inc.
For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour
€ 165,44
€ 165,44 Всеки (ex VAT)
1
€ 165,44
€ 165,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 165,44 |
3 - 9 | € 153,86 |
10 - 29 | € 145,59 |
30+ | € 132,35 |
Технически документи
Спецификации
Brand
GoodfellowMaterial
Machinable Glass Ceramic
Length
100mm
Width
100mm
Thickness
3mm
Colour
White
Density
2.52g/cm³
Thermal Conductivity
1.46W/mK
Hardness
A 48 Rockwell
Fracture Toughness
1.53MPa
Compressive Strength
35kg/mm²
Water Absorption
0%
Maximum Operating Temperature
+800°C
Детайли за продукта
Macor® Machinable Glass Ceramic
Macor® is a registered trademark of Corning Inc.
For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour