Goodfellow Machinable Glass Ceramic Disc x 25mm x 2mm

Номер на артикул на RS: 233-4260Марка: Goodfellow
brand-logo

Технически документи

Спецификации

Material

Machinable Glass Ceramic

Width

25mm

Thickness

2mm

Colour

White

Density

2.52g/cm³

Thermal Conductivity

1.46W/mK

Hardness

A 48 Rockwell

Fracture Toughness

1.53MPa

Compressive Strength

35kg/mm²

Water Absorption

0%

Maximum Operating Temperature

+800°C

Страна на произход

United States

Детайли за продукта

Macor® Machinable Glass Ceramic

Macor® is a registered trademark of Corning Inc.

For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour

Може да се интересувате от
Machinable Glass Ceramic Sheet 25mm x 25mm x 2mm
P.O.A.1 Bag of 2 (ex VAT)

€ 48,30

€ 48,30 1 Bag of 2 (ex VAT)

Goodfellow Machinable Glass Ceramic Disc x 25mm x 2mm

€ 48,30

€ 48,30 1 Bag of 2 (ex VAT)

Goodfellow Machinable Glass Ceramic Disc x 25mm x 2mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 2€ 48,30
3 - 9€ 44,92
10 - 29€ 42,51
30+€ 38,63
Може да се интересувате от
Machinable Glass Ceramic Sheet 25mm x 25mm x 2mm
P.O.A.1 Bag of 2 (ex VAT)

Технически документи

Спецификации

Material

Machinable Glass Ceramic

Width

25mm

Thickness

2mm

Colour

White

Density

2.52g/cm³

Thermal Conductivity

1.46W/mK

Hardness

A 48 Rockwell

Fracture Toughness

1.53MPa

Compressive Strength

35kg/mm²

Water Absorption

0%

Maximum Operating Temperature

+800°C

Страна на произход

United States

Детайли за продукта

Macor® Machinable Glass Ceramic

Macor® is a registered trademark of Corning Inc.

For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour

Може да се интересувате от
Machinable Glass Ceramic Sheet 25mm x 25mm x 2mm
P.O.A.1 Bag of 2 (ex VAT)