FEP Plastic Film, 304mm x 200mm x 0.05mm

Технически документи
Спецификации
Brand
GoodfellowMaterial
FEP
Length
304mm
Width
200mm
Thickness
0.05mm
Density
2.15g/cm³
Maximum Operating Temperature
+205°C
Страна на произход
United States
Детайли за продукта
FEP Non-stick Insulating Film
Clear FEP film, non-stick and highly resistant to chemicals and solvents.
Highly inert with outstanding chemical resistance
Wide operating temperature range: -240 → +205°C
Density 2.15g/cc
Dielectric Strength 269kV/mm
Thermal Conductivity 0.195 W/m·K
Sheet size 304 x 200mm
€ 61,07
€ 61,07 1 Lot of 5 (ex VAT)
1
€ 61,07
€ 61,07 1 Lot of 5 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 61,07 |
3 - 5 | € 56,79 |
6 - 11 | € 53,73 |
12+ | € 48,85 |
Технически документи
Спецификации
Brand
GoodfellowMaterial
FEP
Length
304mm
Width
200mm
Thickness
0.05mm
Density
2.15g/cm³
Maximum Operating Temperature
+205°C
Страна на произход
United States
Детайли за продукта
FEP Non-stick Insulating Film
Clear FEP film, non-stick and highly resistant to chemicals and solvents.
Highly inert with outstanding chemical resistance
Wide operating temperature range: -240 → +205°C
Density 2.15g/cc
Dielectric Strength 269kV/mm
Thermal Conductivity 0.195 W/m·K
Sheet size 304 x 200mm