Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

GMC-I Prosys CP410 Clamp Meter, 400A dc, Max Current 400A ac CAT III 300V With UKAS Calibration

Номер на артикул на RS: 705-7123Марка: GMC-I Prosys№ по каталога на производителя: CP410
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Model Number

CP410

Calibrated

UKAS

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±1% + 5 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±1% +5 digits

Functions Measured

AC Current, DC Current

True RMS

Yes

Safety Category Voltage

300V

Battery Type

9V

Safety Category

CAT III 300V

Display Type

LCD

Maximum Operating Temperature

+50°C

Power Source

Battery

Width

74mm

Length

25mm

Dimensions

25 x 74 x 194mm

Minimum Operating Temperature

0°C

Height

194mm

Maximum Conductor Size

25mm

Battery Life

50 h

Weight

235g

Safety Category Level

CAT III

Страна на произход

United Kingdom

Детайли за продукта

CP41 and CP410

4000 count LCD display
AC & DC Current Measurement
True RMS measurements with auto range
High noise rejection ideal for testing AC power distribution control gear and AC/DC inverter drive systems
High external field rejection
High accuracy over full range
Simple push button for data hold and auto zero
Low battery indication on LCD display
Auto power off conserves battery life
EN61010 safety rating CAT III, 300V

Supplied with

1 x PP3 9V alkaline battery and instructions

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 437,64

€ 437,64 Всеки (ex VAT)

GMC-I Prosys CP410 Clamp Meter, 400A dc, Max Current 400A ac CAT III 300V With UKAS Calibration

Calibration type

€ 437,64

€ 437,64 Всеки (ex VAT)

GMC-I Prosys CP410 Clamp Meter, 400A dc, Max Current 400A ac CAT III 300V With UKAS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Model Number

CP410

Calibrated

UKAS

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±1% + 5 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±1% +5 digits

Functions Measured

AC Current, DC Current

True RMS

Yes

Safety Category Voltage

300V

Battery Type

9V

Safety Category

CAT III 300V

Display Type

LCD

Maximum Operating Temperature

+50°C

Power Source

Battery

Width

74mm

Length

25mm

Dimensions

25 x 74 x 194mm

Minimum Operating Temperature

0°C

Height

194mm

Maximum Conductor Size

25mm

Battery Life

50 h

Weight

235g

Safety Category Level

CAT III

Страна на произход

United Kingdom

Детайли за продукта

CP41 and CP410

4000 count LCD display
AC & DC Current Measurement
True RMS measurements with auto range
High noise rejection ideal for testing AC power distribution control gear and AC/DC inverter drive systems
High external field rejection
High accuracy over full range
Simple push button for data hold and auto zero
Low battery indication on LCD display
Auto power off conserves battery life
EN61010 safety rating CAT III, 300V

Supplied with

1 x PP3 9V alkaline battery and instructions

Може да се интересувате от