GMC-I Prosys CP41 Clamp Meter, 40A dc, Max Current 40A ac CAT III 300V With UKAS Calibration

Номер на артикул на RS: 705-7117Марка: GMC-I Prosys№ по каталога на производителя: CP 41
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Absolute Maximum AC Current Measurement

40A ac

Absolute Maximum DC Current Measurement

40A dc

Model Number

CP41

Calibrated

UKAS

AC Current Measurement Resolution

1mA

DC Current Measurement Resolution

1mA

Best DC Current Accuracy

±1% + 5 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±1% +5 digits

Jaw Capacity Busbars

25mm

True RMS

Yes

Functions Measured

AC Current, DC Current

Battery Life

15 h

Safety Category Level

CAT III

Weight

235g

Height

194mm

Minimum Operating Temperature

0°C

Safety Category

CAT III 300V

Display Type

LCD

Maximum Operating Temperature

+50°C

Battery Type

9V

Safety Category Voltage

300V

Width

74mm

Power Source

Battery

Length

25mm

Dimensions

25 x 74 x 194mm

Maximum Conductor Size

25mm

Страна на произход

United Kingdom

Детайли за продукта

CP41 and CP410

4000 count LCD display
AC & DC Current Measurement
True RMS measurements with auto range
High noise rejection ideal for testing AC power distribution control gear and AC/DC inverter drive systems
High external field rejection
High accuracy over full range
Simple push button for data hold and auto zero
Low battery indication on LCD display
Auto power off conserves battery life
EN61010 safety rating CAT III, 300V

Supplied with

1 x PP3 9V alkaline battery and instructions

Може да се интересувате от

€ 580,72

€ 580,72 Всеки (ex VAT)

GMC-I Prosys CP41 Clamp Meter, 40A dc, Max Current 40A ac CAT III 300V With UKAS Calibration

Calibration type

€ 580,72

€ 580,72 Всеки (ex VAT)

GMC-I Prosys CP41 Clamp Meter, 40A dc, Max Current 40A ac CAT III 300V With UKAS Calibration

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Absolute Maximum AC Current Measurement

40A ac

Absolute Maximum DC Current Measurement

40A dc

Model Number

CP41

Calibrated

UKAS

AC Current Measurement Resolution

1mA

DC Current Measurement Resolution

1mA

Best DC Current Accuracy

±1% + 5 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±1% +5 digits

Jaw Capacity Busbars

25mm

True RMS

Yes

Functions Measured

AC Current, DC Current

Battery Life

15 h

Safety Category Level

CAT III

Weight

235g

Height

194mm

Minimum Operating Temperature

0°C

Safety Category

CAT III 300V

Display Type

LCD

Maximum Operating Temperature

+50°C

Battery Type

9V

Safety Category Voltage

300V

Width

74mm

Power Source

Battery

Length

25mm

Dimensions

25 x 74 x 194mm

Maximum Conductor Size

25mm

Страна на произход

United Kingdom

Детайли за продукта

CP41 and CP410

4000 count LCD display
AC & DC Current Measurement
True RMS measurements with auto range
High noise rejection ideal for testing AC power distribution control gear and AC/DC inverter drive systems
High external field rejection
High accuracy over full range
Simple push button for data hold and auto zero
Low battery indication on LCD display
Auto power off conserves battery life
EN61010 safety rating CAT III, 300V

Supplied with

1 x PP3 9V alkaline battery and instructions

Може да се интересувате от