GMC-I Prosys CP41 Clamp Meter, 40A dc, Max Current 40A ac CAT III 300V

Номер на артикул на RS: 705-1907Марка: GMC-I Prosys№ по каталога на производителя: CP 41
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Absolute Maximum AC Current Measurement

40A ac

Absolute Maximum DC Current Measurement

40A dc

Model Number

CP41

AC Current Measurement Resolution

1mA

DC Current Measurement Resolution

1mA

Best DC Current Accuracy

±1% + 5 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±1% +5 digits

Jaw Capacity Busbars

25mm

True RMS

Yes

Functions Measured

AC Current, DC Current

Battery Life

15 h

Safety Category Level

CAT III

Weight

235g

Battery Type

9V

Safety Category Voltage

300V

Width

74mm

Power Source

Battery

Length

25mm

Dimensions

25 x 74 x 194mm

Maximum Operating Temperature

+50°C

Height

194mm

Minimum Operating Temperature

0°C

Maximum Conductor Size

25mm

Safety Category

CAT III 300V

Display Type

LCD

Страна на произход

United Kingdom

Информацията за складовите наличности временно не е налична.

€ 504,92

€ 504,92 Всеки (ex VAT)

GMC-I Prosys CP41 Clamp Meter, 40A dc, Max Current 40A ac CAT III 300V

Calibration type

€ 504,92

€ 504,92 Всеки (ex VAT)

GMC-I Prosys CP41 Clamp Meter, 40A dc, Max Current 40A ac CAT III 300V
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Absolute Maximum AC Current Measurement

40A ac

Absolute Maximum DC Current Measurement

40A dc

Model Number

CP41

AC Current Measurement Resolution

1mA

DC Current Measurement Resolution

1mA

Best DC Current Accuracy

±1% + 5 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±1% +5 digits

Jaw Capacity Busbars

25mm

True RMS

Yes

Functions Measured

AC Current, DC Current

Battery Life

15 h

Safety Category Level

CAT III

Weight

235g

Battery Type

9V

Safety Category Voltage

300V

Width

74mm

Power Source

Battery

Length

25mm

Dimensions

25 x 74 x 194mm

Maximum Operating Temperature

+50°C

Height

194mm

Minimum Operating Temperature

0°C

Maximum Conductor Size

25mm

Safety Category

CAT III 300V

Display Type

LCD

Страна на произход

United Kingdom