GMC-I Prosys ACP 3000/24 Current Probe, AC, Rogowski Coil Adapter - RS Calibrated

Номер на артикул на RS: 705-7081Марка: GMC-I Prosys№ по каталога на производителя: ACP 3000/24
brand-logo
Преглед на всички в Токови скоби

Технически документи

Спецификации

Adapter Type

AC, Rogowski Coil

Best Accuracy

±1% + 0.1 A

Maximum Conductor Size

180mm

Calibrated

RSCAL

Safety Category

CAT IV 600 V, CAT III 1000V

Maximum Bandwidth

20kHz

Model Number p

ACP 3000/24

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

600 V, 1000V

Bandwidth

10 Hz → 20kHz

Страна на произход

United Kingdom

Детайли за продукта

ACP3 Series Flexible 3000Aac Current Probes

Superior measurement range from 100mA to 3000 Aac
2000 Hours continuous battery life (two AA MN1500 LR6 alkaline batteries, not supplied)
Low battery and range overload indication
Range selection by robust rotary switch
High external field rejection
Excellent accuracy over full range
Small diameter (10mm) Rogowski coil with compact link for access to confined areas.
Coil head connection sealed to IP65
EN61010 Safety Rating CAT IV 600V, CAT III 1000V

Supplied with

Instruction manual

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 389,78

€ 389,78 Всеки (ex VAT)

GMC-I Prosys ACP 3000/24 Current Probe, AC, Rogowski Coil Adapter - RS Calibrated

Calibration type

€ 389,78

€ 389,78 Всеки (ex VAT)

GMC-I Prosys ACP 3000/24 Current Probe, AC, Rogowski Coil Adapter - RS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Adapter Type

AC, Rogowski Coil

Best Accuracy

±1% + 0.1 A

Maximum Conductor Size

180mm

Calibrated

RSCAL

Safety Category

CAT IV 600 V, CAT III 1000V

Maximum Bandwidth

20kHz

Model Number p

ACP 3000/24

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

600 V, 1000V

Bandwidth

10 Hz → 20kHz

Страна на произход

United Kingdom

Детайли за продукта

ACP3 Series Flexible 3000Aac Current Probes

Superior measurement range from 100mA to 3000 Aac
2000 Hours continuous battery life (two AA MN1500 LR6 alkaline batteries, not supplied)
Low battery and range overload indication
Range selection by robust rotary switch
High external field rejection
Excellent accuracy over full range
Small diameter (10mm) Rogowski coil with compact link for access to confined areas.
Coil head connection sealed to IP65
EN61010 Safety Rating CAT IV 600V, CAT III 1000V

Supplied with

Instruction manual

Може да се интересувате от