Технически документи
Спецификации
Brand
GMC-I ProsysAdapter Type
AC, Rogowski Coil
Maximum ac Current
3kA ac
Best Accuracy
±1% + 0.1 A
Maximum Conductor Size
180mm
Safety Category
CAT IV 600 V, CAT III 1000V
Maximum Bandwidth
20kHz
Model Number p
ACP 3000/24
Model Number (p)
ACP 3000/24
Bandwidth
10 Hz → 20kHz
Safety Category Voltage
600 V, 1000V
Safety Category Level
CAT IV, CAT III
Страна на произход
United Kingdom
Детайли за продукта
ACP3 Series Flexible 3000Aac Current Probes
Superior measurement range from 100mA to 3000 Aac
2000 Hours continuous battery life (two AA MN1500 LR6 alkaline batteries, not supplied)
Low battery and range overload indication
Range selection by robust rotary switch
High external field rejection
Excellent accuracy over full range
Small diameter (10mm) Rogowski coil with compact link for access to confined areas.
Coil head connection sealed to IP65
EN61010 Safety Rating CAT IV 600V, CAT III 1000V
Supplied with
Instruction manual
€ 291,03
€ 291,03 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 291,03
€ 291,03 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
GMC-I ProsysAdapter Type
AC, Rogowski Coil
Maximum ac Current
3kA ac
Best Accuracy
±1% + 0.1 A
Maximum Conductor Size
180mm
Safety Category
CAT IV 600 V, CAT III 1000V
Maximum Bandwidth
20kHz
Model Number p
ACP 3000/24
Model Number (p)
ACP 3000/24
Bandwidth
10 Hz → 20kHz
Safety Category Voltage
600 V, 1000V
Safety Category Level
CAT IV, CAT III
Страна на произход
United Kingdom
Детайли за продукта
ACP3 Series Flexible 3000Aac Current Probes
Superior measurement range from 100mA to 3000 Aac
2000 Hours continuous battery life (two AA MN1500 LR6 alkaline batteries, not supplied)
Low battery and range overload indication
Range selection by robust rotary switch
High external field rejection
Excellent accuracy over full range
Small diameter (10mm) Rogowski coil with compact link for access to confined areas.
Coil head connection sealed to IP65
EN61010 Safety Rating CAT IV 600V, CAT III 1000V
Supplied with
Instruction manual