Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

LYTE-MV-EXCEL-660-50-45-A Laser Module, 660nm 50mW, Modulating, Linear control Line pattern +3.5 → +5.5 V

Номер на артикул на RS: 105-114Марка: Global Laser№ по каталога на производителя: LYTE-MV-EXCEL-660-50-45-A
brand-logo
Преглед на всички в Лазерни модули

Технически документи

Спецификации

Laser Type

Modulating

Laser Colour

Red

Emission Pattern

Line

Laser Wavelength

660nm

Optical Output Power

50mW

Control Type

Linear

Laser Class

3B

Parallel Beam Divergence FWHM

45°

Parallel Beam Divergence (FWHM)

45°

Perpendicular Beam Divergence FWHM

45°

Perpendicular Beam Divergence (FWHM)

45°

Dimensions

19 (Dia.) x 88mm

Diameter

19mm

Length

88mm

Maximum Supply Voltage

+5.5V

Minimum Supply Voltage

+3.5V

Series

Lyte-MV

Supply Voltage Range

+3.5 → +5.5 V

Страна на произход

United Kingdom

Детайли за продукта

Lyte-MV-Excel Machine Vision Laser

The Lyte-MV-Excel range of laser modules provides reliable high power, industrial laser light sources with well-defined line,illuminations.

Unique user adjustable focus without removing line optics
Uniform non-Gaussian line
Laser classification maintained during focus adjustment
Excellent focus & line quality

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser

Информацията за складовите наличности временно не е налична.

€ 652,88

€ 652,88 Всеки (ex VAT)

LYTE-MV-EXCEL-660-50-45-A Laser Module, 660nm 50mW, Modulating, Linear control Line pattern +3.5 → +5.5 V

€ 652,88

€ 652,88 Всеки (ex VAT)

LYTE-MV-EXCEL-660-50-45-A Laser Module, 660nm 50mW, Modulating, Linear control Line pattern +3.5 → +5.5 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 652,88
2+€ 640,05

Технически документи

Спецификации

Laser Type

Modulating

Laser Colour

Red

Emission Pattern

Line

Laser Wavelength

660nm

Optical Output Power

50mW

Control Type

Linear

Laser Class

3B

Parallel Beam Divergence FWHM

45°

Parallel Beam Divergence (FWHM)

45°

Perpendicular Beam Divergence FWHM

45°

Perpendicular Beam Divergence (FWHM)

45°

Dimensions

19 (Dia.) x 88mm

Diameter

19mm

Length

88mm

Maximum Supply Voltage

+5.5V

Minimum Supply Voltage

+3.5V

Series

Lyte-MV

Supply Voltage Range

+3.5 → +5.5 V

Страна на произход

United Kingdom

Детайли за продукта

Lyte-MV-Excel Machine Vision Laser

The Lyte-MV-Excel range of laser modules provides reliable high power, industrial laser light sources with well-defined line,illuminations.

Unique user adjustable focus without removing line optics
Uniform non-Gaussian line
Laser classification maintained during focus adjustment
Excellent focus & line quality

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser