Технически документи
Спецификации
Brand
Global LaserFor Use With
FireFly Laser
Accessory Type
Laser Mount
PRICED TO CLEAR
Yes
Страна на произход
United Kingdom
Детайли за продукта
Firefly Green Laser
A radically new design providing TE stabilised performance without TE cost and power consumption.
Stable power without thermoelectric (TE) cooling
Fast warm up time
Power stability better than 5% over full operating temperature range
Power stability better than 1% at constant temperature
Low operating current
Low beam divergence
High level of bore sight accuracy
Compact size
Warning
These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.
Laser Modules, Global Laser
€ 37,25
€ 37,25 Всеки (ex VAT)
1
€ 37,25
€ 37,25 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Global LaserFor Use With
FireFly Laser
Accessory Type
Laser Mount
PRICED TO CLEAR
Yes
Страна на произход
United Kingdom
Детайли за продукта
Firefly Green Laser
A radically new design providing TE stabilised performance without TE cost and power consumption.
Stable power without thermoelectric (TE) cooling
Fast warm up time
Power stability better than 5% over full operating temperature range
Power stability better than 1% at constant temperature
Low operating current
Low beam divergence
High level of bore sight accuracy
Compact size
Warning
These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.