Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ACCULASE-PWM-650-5-S Laser Module, 650nm 5mW, Modulating, PWM control Dot pattern +4.75 → +5.25 V

Номер на артикул на RS: 105-186Марка: Global Laser№ по каталога на производителя: ACCULASE-PWM-650-5-S
brand-logo
Преглед на всички в Лазерни модули

Технически документи

Спецификации

Laser Type

Modulating

Laser Colour

Red

Emission Pattern

Dot

Laser Wavelength

650nm

Optical Output Power

5mW

Control Type

PWM

Laser Class

3R

Dimensions

15 (Dia.) x 47.5mm

Application

Alignment

Diameter

15mm

Length

47.5mm

Maximum Supply Voltage

+5.25V

Minimum Supply Voltage

+5.25V

Supply Voltage Range

+4.75 → +5.25 V

Series

Acculase

Страна на произход

United Kingdom

Детайли за продукта

Acculase LC & PWM Red Laser Modules

The Global Laser Acculase range of red laser diode modules offers a variety of output powers and lens options to provide a high level of optical and electrical performance. The lasers are precision set during manufacture to ensure accurate beam alignment with the outer casing of the modules making it quick and easy to get the lasers up-and-running. Two methods of output intensity control are available: LC types use a linear analogue control voltage whilst the PWM types use a digital control input to vary the duty cycle. Typical applications for the Acculase laser modules include graphics displays, alignment systems, medical applications and telemetry.

High efficiency 635 or 650nm red LED laser module
High pointing accuracy < 1mRad
Fitted lens provides circular/elliptical beam
Internal driver circuitry
0 – 1V Linear input control voltage (LC types)
5V TTL PWM input (PWM types)
Electrically isolated case
Reverse polarity protected

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 221,57

€ 221,57 Всеки (ex VAT)

ACCULASE-PWM-650-5-S Laser Module, 650nm 5mW, Modulating, PWM control Dot pattern +4.75 → +5.25 V

€ 221,57

€ 221,57 Всеки (ex VAT)

ACCULASE-PWM-650-5-S Laser Module, 650nm 5mW, Modulating, PWM control Dot pattern +4.75 → +5.25 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 221,57
2+€ 201,07
Може да се интересувате от

Технически документи

Спецификации

Laser Type

Modulating

Laser Colour

Red

Emission Pattern

Dot

Laser Wavelength

650nm

Optical Output Power

5mW

Control Type

PWM

Laser Class

3R

Dimensions

15 (Dia.) x 47.5mm

Application

Alignment

Diameter

15mm

Length

47.5mm

Maximum Supply Voltage

+5.25V

Minimum Supply Voltage

+5.25V

Supply Voltage Range

+4.75 → +5.25 V

Series

Acculase

Страна на произход

United Kingdom

Детайли за продукта

Acculase LC & PWM Red Laser Modules

The Global Laser Acculase range of red laser diode modules offers a variety of output powers and lens options to provide a high level of optical and electrical performance. The lasers are precision set during manufacture to ensure accurate beam alignment with the outer casing of the modules making it quick and easy to get the lasers up-and-running. Two methods of output intensity control are available: LC types use a linear analogue control voltage whilst the PWM types use a digital control input to vary the duty cycle. Typical applications for the Acculase laser modules include graphics displays, alignment systems, medical applications and telemetry.

High efficiency 635 or 650nm red LED laser module
High pointing accuracy < 1mRad
Fitted lens provides circular/elliptical beam
Internal driver circuitry
0 – 1V Linear input control voltage (LC types)
5V TTL PWM input (PWM types)
Electrically isolated case
Reverse polarity protected

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser

Може да се интересувате от