Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

5200-56-000 Laser Module, 635nm 5mW, Continuous Wave Line pattern

Номер на артикул на RS: 442-3340Марка: Global Laser№ по каталога на производителя: 5200-56-000
brand-logo
Преглед на всички в Лазерни модули

Технически документи

Спецификации

Laser Type

Continuous Wave

Laser Colour

Red

Emission Pattern

Line

Laser Wavelength

635nm

Optical Output Power

5mW

Laser Class

2M

Application

Alignment

Series

LaserLyte

Страна на произход

United Kingdom

Детайли за продукта

LaserLyte Alignment Laser V Series Kits

Plug & Play laser alignment system: simple to use
Wide range of projections: dot, variable-length line, 90° cross, line + dot
Adjustable focus range: 6mm to infinity
Connector: DC power jack
Reverse polarity protection

Supplied with

Universal mains power supply (PS-1), 1.5m electrical lead, heavy duty mounting clamp, brackets (combo set – all brackets) and focus key.

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 315,57

€ 315,57 Всеки (ex VAT)

5200-56-000 Laser Module, 635nm 5mW, Continuous Wave Line pattern

€ 315,57

€ 315,57 Всеки (ex VAT)

5200-56-000 Laser Module, 635nm 5mW, Continuous Wave Line pattern
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 315,57
2 - 4€ 306,10
5 - 9€ 293,47
10+€ 284,01
Може да се интересувате от

Технически документи

Спецификации

Laser Type

Continuous Wave

Laser Colour

Red

Emission Pattern

Line

Laser Wavelength

635nm

Optical Output Power

5mW

Laser Class

2M

Application

Alignment

Series

LaserLyte

Страна на произход

United Kingdom

Детайли за продукта

LaserLyte Alignment Laser V Series Kits

Plug & Play laser alignment system: simple to use
Wide range of projections: dot, variable-length line, 90° cross, line + dot
Adjustable focus range: 6mm to infinity
Connector: DC power jack
Reverse polarity protection

Supplied with

Universal mains power supply (PS-1), 1.5m electrical lead, heavy duty mounting clamp, brackets (combo set – all brackets) and focus key.

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser

Може да се интересувате от