Технически документи
Спецификации
Brand
Global LaserLaser Type
Continuous Wave
Laser Colour
Red
Emission Pattern
Ellipse
Laser Wavelength
650nm
Optical Output Power
1mW
Laser Class
2
Application
Alignment
Length
30mm
Maximum Supply Voltage
+5V
Minimum Supply Voltage
+3.5V
Series
MICROBLOCK
Supply Voltage Range
+3.5 → +5 V
Страна на произход
United Kingdom
Детайли за продукта
Microblock, Compact User-adjustable Aiming Laser
Size: 30 x 10 x 15mm
Ideal for portable systems
Easy to mount, rugged design
Zero directional pointing error
User-adjustable focus
Rugged vibration resistant construction
Warning
These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.
Laser Modules, Global Laser
€ 148,28
€ 148,28 Всеки (ex VAT)
1
€ 148,28
€ 148,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 148,28 |
3 - 4 | € 145,32 |
5 - 9 | € 142,39 |
10 - 24 | € 139,54 |
25+ | € 136,74 |
Технически документи
Спецификации
Brand
Global LaserLaser Type
Continuous Wave
Laser Colour
Red
Emission Pattern
Ellipse
Laser Wavelength
650nm
Optical Output Power
1mW
Laser Class
2
Application
Alignment
Length
30mm
Maximum Supply Voltage
+5V
Minimum Supply Voltage
+3.5V
Series
MICROBLOCK
Supply Voltage Range
+3.5 → +5 V
Страна на произход
United Kingdom
Детайли за продукта
Microblock, Compact User-adjustable Aiming Laser
Size: 30 x 10 x 15mm
Ideal for portable systems
Easy to mount, rugged design
Zero directional pointing error
User-adjustable focus
Rugged vibration resistant construction
Warning
These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.