1421-92-000 Laser Module, 520nm 35mW, Modulating, PWM control Dot pattern

Номер на артикул на RS: 127-1555Марка: Global Laser№ по каталога на производителя: 1421-92-000
brand-logo
Преглед на всички в Лазерни модули

Технически документи

Спецификации

Laser Type

Modulating

Laser Colour

Green

Emission Pattern

Dot

Laser Wavelength

520nm

Optical Output Power

35mW

Laser Class

3B

Control Type

PWM

Series

Acculase

Страна на произход

United Kingdom

Детайли за продукта

Acculase DD PWM Green Laser Modules

The Global Laser Acculase range of Direct Drive PWM green LED laser diode modules provides a high level of optical and electrical performance at an economical price. These lasers offer high beam quality, efficiency, stability and a long operating lifetime making them suitable for a wide range of demanding applications. Accurate beam alignment with the outer sleeve of the modules during manufacture ensures fast and easy initial set-up and use. The intensity of the laser can be PWM controlled via a TTL control signal and an enable signal can be used to turn the laser on and off. S lens types produce an elliptical beam or focussed spot; C2 lens types produce a circular beam or focussed spot.

High visibility 520nm green LED laser module
High bore sight accuracy < 1mRad
Internal driver circuitry
5V TTL PWM input
Digital Enable input
Electrically isolated case
Reverse polarity protected

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the product datasheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser

Информацията за складовите наличности временно не е налична.

€ 572,28

€ 572,28 Всеки (ex VAT)

1421-92-000 Laser Module, 520nm 35mW, Modulating, PWM control Dot pattern

€ 572,28

€ 572,28 Всеки (ex VAT)

1421-92-000 Laser Module, 520nm 35mW, Modulating, PWM control Dot pattern
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 572,28
2+€ 540,14

Технически документи

Спецификации

Laser Type

Modulating

Laser Colour

Green

Emission Pattern

Dot

Laser Wavelength

520nm

Optical Output Power

35mW

Laser Class

3B

Control Type

PWM

Series

Acculase

Страна на произход

United Kingdom

Детайли за продукта

Acculase DD PWM Green Laser Modules

The Global Laser Acculase range of Direct Drive PWM green LED laser diode modules provides a high level of optical and electrical performance at an economical price. These lasers offer high beam quality, efficiency, stability and a long operating lifetime making them suitable for a wide range of demanding applications. Accurate beam alignment with the outer sleeve of the modules during manufacture ensures fast and easy initial set-up and use. The intensity of the laser can be PWM controlled via a TTL control signal and an enable signal can be used to turn the laser on and off. S lens types produce an elliptical beam or focussed spot; C2 lens types produce a circular beam or focussed spot.

High visibility 520nm green LED laser module
High bore sight accuracy < 1mRad
Internal driver circuitry
5V TTL PWM input
Digital Enable input
Electrically isolated case
Reverse polarity protected

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the product datasheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser