Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

1250-35-000 Laser Module, 670nm 3mW, Continuous Wave Ellipse pattern +4.5 → +5.5 V

Номер на артикул на RS: 213-3607Марка: Global Laser№ по каталога на производителя: 1250-35-000
brand-logo
Преглед на всички в Лазерни модули

Технически документи

Спецификации

Laser Type

Continuous Wave

Laser Colour

Red

Emission Pattern

Ellipse

Laser Wavelength

670nm

Optical Output Power

3mW

Laser Class

3R

Dimensions

24 (Dia.) x 14mm

Application

Alignment

Diameter

24mm

Length

14mm

Maximum Supply Voltage

+5.5V

Minimum Supply Voltage

+4.5V

Supply Voltage Range

+4.5 → +5.5 V

Series

Cameo

Страна на произход

United Kingdom

Детайли за продукта

Cameo Industrial Laser Module

Simple thread-mounted industrial laser modules.

Cameo 1250 Standard Series:

Isolated metal case with M12 thread
Size: 24 x 14 x 14mm
User focusable
Spot size: Less than 50 micron
Divergence: Less than 0.5 mRad
Designed for continuous cool running
Wide range of focus distances
JST 2-way connector

Cameo 1260 Gated Series - additional features:

TTL input facilitates rapid switching/gating
Switching speeds up to 100kHz
Controlled chopping minimises power consumption and extends life
True ON/OFF pulsed control
Low-speed enable input
Low power consumption
JST 4-way connector

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Standards

Complies with BS (EN) 60825

Laser Modules, Global Laser

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 120,76

€ 120,76 Всеки (ex VAT)

1250-35-000 Laser Module, 670nm 3mW, Continuous Wave Ellipse pattern +4.5 → +5.5 V

€ 120,76

€ 120,76 Всеки (ex VAT)

1250-35-000 Laser Module, 670nm 3mW, Continuous Wave Ellipse pattern +4.5 → +5.5 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 120,76
5 - 9€ 107,97
10 - 24€ 104,94
25 - 49€ 99,75
50+€ 94,81
Може да се интересувате от

Технически документи

Спецификации

Laser Type

Continuous Wave

Laser Colour

Red

Emission Pattern

Ellipse

Laser Wavelength

670nm

Optical Output Power

3mW

Laser Class

3R

Dimensions

24 (Dia.) x 14mm

Application

Alignment

Diameter

24mm

Length

14mm

Maximum Supply Voltage

+5.5V

Minimum Supply Voltage

+4.5V

Supply Voltage Range

+4.5 → +5.5 V

Series

Cameo

Страна на произход

United Kingdom

Детайли за продукта

Cameo Industrial Laser Module

Simple thread-mounted industrial laser modules.

Cameo 1250 Standard Series:

Isolated metal case with M12 thread
Size: 24 x 14 x 14mm
User focusable
Spot size: Less than 50 micron
Divergence: Less than 0.5 mRad
Designed for continuous cool running
Wide range of focus distances
JST 2-way connector

Cameo 1260 Gated Series - additional features:

TTL input facilitates rapid switching/gating
Switching speeds up to 100kHz
Controlled chopping minimises power consumption and extends life
True ON/OFF pulsed control
Low-speed enable input
Low power consumption
JST 4-way connector

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Standards

Complies with BS (EN) 60825

Laser Modules, Global Laser

Може да се интересувате от