Global Component Sourcing Peltier Module, 51.6W, 8.5A, 16.1V, 40 x 40mm

Номер на артикул на RS: 693-5075Марка: Global Component Sourcing№ по каталога на производителя: ET2-196-19-14
brand-logo
Преглед на всички в Модули на Пелтие

Технически документи

Спецификации

Maximum Cooling Capacity

51.6W

Maximum Temperature Difference

+84K

Maximum Current

8.5A

Maximum Voltage

16.1V

Active Area

40 x 40mm

Active Area Length

40mm

Active Area Thickness

7mm

Active Area Width

40mm

Страна на произход

China

Детайли за продукта

Peltier Effect Thermoelectric Module

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

Може да се интересувате от
Adaptive Peltier Module, 58.6W, 6A, 15.7V, 40 x 40mm
€ 57,06Всеки (ex VAT)

€ 113,49

€ 113,49 Всеки (ex VAT)

Global Component Sourcing Peltier Module, 51.6W, 8.5A, 16.1V, 40 x 40mm

€ 113,49

€ 113,49 Всеки (ex VAT)

Global Component Sourcing Peltier Module, 51.6W, 8.5A, 16.1V, 40 x 40mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 113,49
10 - 24€ 92,48
25 - 49€ 84,08
50 - 99€ 77,17
100+€ 70,36
Може да се интересувате от
Adaptive Peltier Module, 58.6W, 6A, 15.7V, 40 x 40mm
€ 57,06Всеки (ex VAT)

Технически документи

Спецификации

Maximum Cooling Capacity

51.6W

Maximum Temperature Difference

+84K

Maximum Current

8.5A

Maximum Voltage

16.1V

Active Area

40 x 40mm

Active Area Length

40mm

Active Area Thickness

7mm

Active Area Width

40mm

Страна на произход

China

Детайли за продукта

Peltier Effect Thermoelectric Module

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

Може да се интересувате от
Adaptive Peltier Module, 58.6W, 6A, 15.7V, 40 x 40mm
€ 57,06Всеки (ex VAT)